Cree LED P4 LEDs

Cree LED P4 LEDs use a unique package design which allows the lighting designer to reduce the number of LEDs required and provide a more uniform and unique illuminated appearance than with other LED solutions. This is possible through the efficient optical-package design and high-current capabilities. The low-profile package can be easily coupled with reflectors or lenses to efficiently distribute light and provide the desired lit appearance. 

Cree LED P4 LEDs employ green and blue LED materials, which allow designers to match the color of many lighting applications such as vehicle signal lamps and amusement lighting.

Features

  • 7.6mm x 7.6mm dimensions
  • Uniform and unique illuminated appearance
  • High-current capability
  • Can be coupled with reflectors and lenses
  • Lead-free
  • RoHS compliant

Applications

  • Vehicle signal lamps
  • Amusement lighting
  • Channel letter

Dimensions (mm)

Mechanical Drawing - Cree LED P4 LEDs
View Results ( 29 ) Page
N.º de artículo Hoja de datos Color de iluminación Longitud de onda/Color de temperatura Ángulo de visualización
CP41B-ADS-CM0P0454 CP41B-ADS-CM0P0454 Hoja de datos Amber 591 nm 40 deg
CP41B-WES-CN0P0134 CP41B-WES-CN0P0134 Hoja de datos Cool White 9000 K 60 deg
CP41B-WES-CM0P0234 CP41B-WES-CM0P0234 Hoja de datos Cool White 9000 K 60 deg
CP41B-WGS-CL0P0134 CP41B-WGS-CL0P0134 Hoja de datos Cool White 9000 K 90 deg
CP41B-RHS-CM0Q0EE4 CP41B-RHS-CM0Q0EE4 Hoja de datos Red 628 nm 100 deg
CP41B-WES-CM0P0244 CP41B-WES-CM0P0244 Hoja de datos Cool White 9000 K 60 deg
CP41B-RFS-CL0P0EE4 CP41B-RFS-CL0P0EE4 Hoja de datos Red 628 nm 70 deg
CP41B-RFS-CM0P0EE4 CP41B-RFS-CM0P0EE4 Hoja de datos Red 628 nm 70 deg
CP41B-ADS-CM0P0354 CP41B-ADS-CM0P0354 Hoja de datos Amber 591 nm 40 deg
CP41B-AFS-CM0Q0264 CP41B-AFS-CM0Q0264 Hoja de datos Amber 591 nm 70 deg
Publicado: 2011-07-26 | Actualizado: 2024-08-06