CUI Inc Medical Power Supply Solutions

CUI Inc Medical Power Supply Solutions include internal/external power supplies and adapters with IEC 60601-1 Safety Certification for 2x MOPP applications and 4th edition EMC requirements. These devices offer high power density and energy efficiency in a compact package. CUI Inc medical internal/external power supplies and adapters are ideal for diagnostic, home healthcare, and dental applications where space is limited and minimizing energy consumption is a priority.

Features

  • External power supplies and adapters
    • IEC 60601-1-2 4th edition certified for 2x MOPP applications
    • No-load power consumption as low as 0.075W
    • Horizontal and vertical wall mount orientations
    • Universal input voltage range
    • Overvoltage, overcurrent, and short-circuit protection
  • Internal power supplies
    • 20W to 550W range
    • IEC 60601-1 certified for 2x MOPP applications
    • Power densities as high as 30W/in3
    • No-load power consumption as low as 0.3W
    • Open-frame and metal-enclosed packages

Applications

  • Diagnostic equipment
  • Medical monitoring devices
  • Laboratory instruments
  • Home patient care
  • Dental care
  • CT scanners
  • Ultrasound
  • Blood analysis devices
  • Blood pressure monitors
  • Medical beds
  • ECGs

Videos

Publicado: 2022-02-04 | Actualizado: 2024-11-07