CUI Inc SMI6 AC-DC Power Supplies

CUI Inc SMI6 AC-DC Power Supplies meet Level VI and CoC Tier 2 efficiency requirements and offer up to 6W continuous power. These wall plug adapters feature a universal input voltage range and <0.075W no-load power consumption. CUI Inc SMI6 AC-DC Power Supplies employ overvoltage (OVP) and short-circuit protection (SCP). The SMI6 series comes with or without interchangeable AC blades for global use.

Features

  • Up to 6W continuous power
  • Complies with Level VI efficiency and CoC Tier 2 standards
  • <0.075W no-load power consumption
  • Universal input voltage range
  • OVP and SCP
  • Comes with or without interchangeable AC blades for global use
  • UL/cUL, GS, RCM, CCC, and PSE safety approvals
  • 0°C to +40°C operating temperature range

Mechanical Drawing

Mechanical Drawing - CUI Inc SMI6 AC-DC Power Supplies
Publicado: 2019-05-23 | Actualizado: 2023-09-20