DFRobot LattePanda IOTA x86 Single Board Computers

DFRobot LattePanda IOTA x86 Single Board Computers (SBCs) are palm‑sized x86 SBCs built around Intel’s compact, powerful N150 “Twin Lake” quad‑core processor, clocking up to 3.6GHz. The processor is then paired with high‑speed LPDDR5 memory (8GB or 16GB options featuring IBECC) and 64GB or 128GB of onboard eMMC storage. At just 88mm × 70mm, these SBCs retain the form factor of the earlier LattePanda V1, enabling seamless hardware upgrades and enclosure compatibility. Power efficiency is a core advantage. The configurable TDP spans 6W to 15W, supporting silent fan‑free operation in low‑noise environments or higher performance when needed. Complementing the N150, an onboard RP2040 co‑processor handles real‑time I/O control and sensor tasks. Abundant interfaces (including three USB 3.2 Gen2 ports, Gigabit Ethernet, HDMI 2.1, eDP, M.2 E‑Key, PCIe FPC, GPIO, and more) enable rich connectivity.

The DFRobot LattePanda IOTA x86 SBCs support both Windows® (10/11) and Linux® (Ubuntu), with even a Windows 11 Enterprise option available, making the SBCs suitable for industrial automation, intelligent edge gateways, advanced robotics, Internet of Things (IoT) applications, and interactive digital signage. With expansion add‑ons such as NVMe/AI modules, LTE, PoE, UPS, and touch displays, the LattePanda IOTA transforms into a versatile embedded computing platform, bridging the gap between rapid prototyping and commercial deployment.

Features

  • Windows 11 IoT Enterprise LTSC 2024 license sticker is included
  • Retains the compact form factor and interface layout of the LattePanda V1
  • Intel N150 processor (up to 3.6GHz, 4x cores/4x threads)
  • Onboard memory that supports IBECC
    • 8GB LPDDR5 memory (DFR1226-ENT)
    • 16GB LPDDR5 memory (DFR1227-ENT)
  • Onboard storage
    • 64GB eMMC storage (DFR1226-ENT)
    • 128GB eMMC storage (DFR1227-ENT)
  • 6W to 15W configurable TDP
  • Multi-OS support - Windows 10, Windows 11, Ubuntu
  • Rich expansion interfaces
    • 3x USB 3.2 Gen 2 (10Gbps) ports
    • Gigabit Ethernet
    • HDMI 2.1
    • eDP dual video outputs
    • M.2 E-Key
    • PCIe FPC expansion interfaces
  • Flexible expansion board options, supporting M.2 M-Key (NVMe storage expansion or AI acceleration), PoE, UPS, 4G LTE, and other modules

Applications

  • Industrial automation (factory control systems)
  • IoT gateways and embedded intelligence at the edge
  • Smart retail platforms and interactive terminals
  • Robotics control and portable inspection devices
  • Light AI/machine learning inference workloads
  • Kiosk solutions and digital signage
  • Home or small-scale server tasks (low-power home servers)
  • Expansion-nurtured deployments (LTE routers, PoE systems, UPS‑powered setups)

Specifications

  • Intel® Processor N150, 4C/4T, up to 3.60GHz
  • Memory with IBECC supported
    • 8GB LPDDR5 4800MT/s (DFR1226-ENT)
    • 16GB LPDDR5 4800MT/s (DFR1227-ENT)
  • Storage
    • 64GB eMMC 5.1 (DFR1226-ENT)
    • 128GB eMMC 5.1 (DFR1227-ENT)
  • Display
    • HDMI 2.1, up to 4096 x 2160 at 60Hz
    • eDP 1.4b, 2-lanes, up to 1920 x 1080 at 60Hz
  • USB ports
    • 3x USB 3.2 Gen 2 Type A (10Gbps)
    • 1x USB 2.0 pin header
    • 1x USB Type-C® PD 15V (power supply only)
  • 1x 1GbE RJ45 port (supports WOL) for networking
  • Expansion slots
    • 1x M.2 E Key 2230 slot
    • 1x TF card slot
    • 1x PCIe FPC connector
  • RP2040 MCU co-processor
  • 3.5mm microphone/headphone combo connector for audio
  • GPIO and other features
    • Up to 3x analog inputs
    • Up to 16x digital input/output
    • 1x UART
    • 1x USB 2.0
    • 1x PH2.0 4-pin connector (for power input)
    • 1x RTC battery connector
    • 1x DIP switch
    • 1x power management connector
    • 1x fan port
  • Windows (pre-activated) operating system, also supports Windows 10/11 and Ubuntu 22.04/24.04
  • Environment
    • 0°C to 60°C operating temperature range
    • 0% to 80% relative humidity
  • Power supply
    • 15V PD with USB Type-C
    • 10VDC to 15VDC with a PH2.0 4-pin connector
  • 88mm x 70mm x 19mm size

Kit Contents

  • 1x LattePanda IOTA with Windows IoT Enterprise OS
  • 1x CR2032 3V RTC battery
  • 1x product manual

Videos

Overview

Mechanical Drawing - DFRobot LattePanda IOTA x86 Single Board Computers
Publicado: 2025-12-17 | Actualizado: 2026-03-26