Dialight 599 Series Single Color MicroLED SMD LEDs
Dialight 599 Series Single Color MicroLED SMD LEDs are available in various package sizes and colors, including AllnGaP and InGaN technology. The LEDs operate at a temperature range of -40 to +100 and a junction temperature of 105°. Package sizes offered are 0603, 0805, and 1206. Offering different lens features, intensities, and colors, the 599 Series provides a cost-effective solution for many applications.Features
- Compatible with automatic placement equipment
- Packaged in 8mm tape, 7" reel (4000 pcs/reel) and 20 per strip
- Meets EIA-481-1 pkg. std.
- RoHS compliant
Applications
- Datacenter infrastructure: servers and storage
- Networking equipment
- Handheld devices
- Storage networking hardware
- Next-gen wireless
- Electronic test and measurement instruments
- Communications testing equipment
- Process controls
- Automation
- Medical
- Battery-powered applications (2mA version)
Comparison Chart
Datasheets
Publicado: 2018-08-08
| Actualizado: 2025-10-10