Dialight 5mm High Intensity LEDs

Dialight 5mm High Intensity LEDs are discrete through-hole LEDs that offer high-intensity illumination in a variety of colors and viewing angles. These LEDs feature robust epoxy packages for environmental stability, making them ideal for diverse industrial and commercial applications. The 5mm high-intensity LEDs include single-color options in red, yellow, blue, and white. These LEDs with bi-color combinations provide flexible lighting solutions within a single package. The 5mm high-intensity LEDs are available in 15° and 30° viewing angles. These LEDs operate at 5V reverse voltage and -40°C to 85°C temperature range. The 5mm high-intensity LEDs are RoHS compliant and Pb-free. These LEDs are ideal for industrial control panels, network, communication equipment indicators, illuminated switches and buttons, security systems, and alarms.

Features

  • High-intensity illumination in a variety of colors and viewing angles
  • Robust epoxy packages for environmental stability
  • Include single-color options in red, yellow, blue, and white
  • 5V reverse voltage
  • Bi-color combinations provide flexible lighting solutions within a single package
  • -40°C to 85°C operating temperature range
  • 15° and 30° viewing angles
  • RoHS complaint and Pb-free

Applications

  • Industrial control panels and equipment status indicators
  • PCB and electronic equipment status indicators
  • Network and communication equipment indicators
  • Instrumentation and measurement devices
  • Security systems and alarms
  • Illuminated switches and buttons
  • Transportation dashboards and control panels
  • Medical equipment indicator
View Results ( 4 ) Page
N.º de artículo Hoja de datos Longitud de onda/Color de temperatura Color de iluminación If - Corriente directa Vf - Tensión directa Dimensiones de lentes Intensidad luminosa Ángulo de visualización
521-8714F 521-8714F Hoja de datos 630 nm Red 20 mA 2.4 V 5 mm x 7.7 mm 7500 mcd 15 deg
521-8722F 521-8722F Hoja de datos 590 nm Yellow 20 mA 2.4 V 5 mm x 7.6 mm 4800 mcd 30 deg
521-8718F 521-8718F Hoja de datos 470 nm Blue 20 mA 3.4 V 5 mm x 7.6 mm 3000 mcd 30 deg
521-8765F 521-8765F Hoja de datos 630 nm Red 100 mA 2.4 V 5 mm x 7.7 mm 4800 mcd 30 deg
Publicado: 2025-04-17 | Actualizado: 2025-04-30