Digi 6310-DX LTE Routers

Digi 6310-DX LTE Routers are designed to provide a reliable and scalable business continuity failover solution at any location. These 6310-DX routers feature dual-SIM support, port-based VLANs, auto-switch between different carriers, two Ethernet ports, and multiple mounting options. The 6310-DX LTE routers can connect to any Ethernet device and can be easily upgraded to meet changing cellular standards. A secondary failover WAN link improves continuity, and Accelerated View™, a cloud-managed platform, assists in the rapid deployment and management of large networks.

Features

  • LTE Advanced, Standard LTE, and LTE with EV-DO fallback
  • Dual SIMs
  • WAN load balancing and failover
  • Auto-switch between different carriers
  • 4G LTE certified CORE Plug-In modem
  • Port-based VLANs
  • 2 Ethernet ports
  • IoT solution
  • Enterprise ready
  • Multiple mounting options
  • Fully configurable stateful firewall
  • Port forwarding
  • Connects any Ethernet device
  • Easily upgradable to meet changing cellular standards
  • Accelerated View facilitates rapid deployment and management of large networks
  • Peer-to-peer IPSec tunneling for branch-office networks
  • IPv4 and IPv6 support
  • Support for passthrough and router modes in tandem
  • 0°C to +40°C operating temperature range

Applications

  • POS systems
  • Mobile kiosks
  • Digital signage

Videos

Accessories

  • Passive POE Power Injector Cable Assembly for Digi 6310-DX (440088)
  • 18V PSU Power Supply (450061)
  • 9V Temporary Battery Pack (560083)
  • Antenna Extender (170011)
  • Replacement LTE Antenna (170012)
View Results ( 5 ) Page
N.º de artículo Hoja de datos Descripción
ASB-6310-DX06-OUS ASB-6310-DX06-OUS Hoja de datos Enrutadores LTE Router; 2 Port 10/100; CAT 6
ASB-6310-DX00-RMK ASB-6310-DX00-RMK Hoja de datos Enrutadores 6310-DX Remote Mounting Kit
ASB-6310-DXE4-GLB ASB-6310-DXE4-GLB Hoja de datos Enrutadores 6310-DXE4 Cellular Extender EU Region
ASB-6310-DX03-OUS ASB-6310-DX03-OUS Hoja de datos Enrutadores LTE Router; 2 Port 10/100; CAT 3
ASB-6310-DX16-GLB ASB-6310-DX16-GLB Hoja de datos Enrutadores 6310-DX16 Cellular Extender
Publicado: 2018-06-13 | Actualizado: 2024-03-22