Digi XBee® RR Modules

Digi XBee® RR Modules are a solution to enable wireless connectivity and easy-to-add functionality quickly. The Digi XBee RR builds on industry-leading technology and offers the flexibility to switch between multiple frequencies and wireless protocols. The modules can be used for applications in building automation, smart energy, digital health, intelligent lighting, and others.

Features

  • Digi Remote Manager® easily configures Digi XBee RR modules and can be monitored and controlled from a simple, central platform
  • Built-in Digi TrustFence® security, identity, and data privacy features use more than 175 controls to protect against cyber threats
  • Digi XCTU® software tools simplify adding functionality, configuration, and testing
  • From edge computing to future migration, Digi XBee modules offer size, weight, power, and performance advantages ideal for scalable device connectivity
  • A versatile addition to the expanding Digi XBee Ecosystem of wireless modules, adapters, and software
  • Digi XBee RR Series is engineered to accelerate development and deployment
  • 13mm x 19mm micro form factor allows for more compact and portable applications
  • Digi XBee RR is one module for all protocols, including Zigbee, 802.15.4, DigiMesh®, and BLE (slave only), all configurable via Digi XCTU and Digi XBee Mobile App

Videos

Application Example

Infographic - Digi XBee® RR Modules

Dimensions

Digi XBee® RR Modules
View Results ( 22 ) Page
N.º de artículo Hoja de datos Descripción
XBRR-24Z8RM XBRR-24Z8RM Hoja de datos Módulos Zigbee - 802.15.4 Digi XBee RR PRO, 2.4 Ghz, Zigbee 3.0, RF Pad Ant, MMT, 1M/96K
XBRR-24Z8CM-J XBRR-24Z8CM-J Hoja de datos Módulos Zigbee - 802.15.4 XBee RR, 2.4 Ghz, Zigbee, Chip Antenna, MMT, 1M/96k
XBRR-24Z8RM-J XBRR-24Z8RM-J Hoja de datos Módulos Zigbee - 802.15.4 XBee RR - 2.4 GHz ZB 3.0, RF Pad Antenna, MMT, 1MB Flash, 96 kB Ram
XBRR-24ACM XBRR-24ACM Hoja de datos Módulos Zigbee - 802.15.4 XBee RR PRO, 2.4 GHz, 802.15.4, Chip Antenna, MMT
XBRR-24Z8PS XBRR-24Z8PS Hoja de datos Módulos Zigbee - 802.15.4 XBee RR PRO, 2.4 GHz, ZigBee, RF Pad Antenna, Surface Mount, 1M/96K
XBRR-24Z8CM XBRR-24Z8CM Hoja de datos Módulos Zigbee - 802.15.4 XBee RR PRO, 2.4 Ghz, Zigbee, Chip Antenna, MMT, 1MB Flash, 96kB RAM
XBRR-24DMCM Módulos Zigbee - 802.15.4 XBee RR PRO, 2.4 GHz, DigiMesh, Chip Antenna, MMT, 1MB Flash / 96kb RAM
XBRR-24Z8ST XBRR-24Z8ST Hoja de datos Módulos Zigbee - 802.15.4 XBee RR PRO, 2.4 GHz, ZigBee, SMA, Through Hole, 1M/96K
XBRR-24Z8UT XBRR-24Z8UT Hoja de datos Módulos Zigbee - 802.15.4 XBee RR PRO, 2.4 GHz, ZigBee, U.FL, Through Hole, 1M/96K
XBRR-24ACM-J XBRR-24ACM-J Hoja de datos Módulos Zigbee - 802.15.4 XBee RR, 2.4 GHz, 802.15.4, Chip Antenna, MMT
Publicado: 2022-11-09 | Actualizado: 2024-02-29