Digilent Digital Discovery

Digilent Digital Discovery is a portable logic analyzer and digital pattern generator instrument. The digital input and output can be connected to a circuit using simple wire probes or breadboard wires. The digital discovery high-speed adapter and impedance-matched probes can be used for the I/O connection of the advanced projects. This USB logic analyzer and pattern generator features a small form factor for easy storage and allows the user to debug, visualize, and simulate digital signals.

Features

  • USB bus-powered
  • 1.2V to 3.3V operating supply voltage
  • Twisted wire high-speed cable option for input channels to ensure signal integrity
  • Free waveforms 2015 software runs on Windows, MacOS, and Linux
  • Cross-triggering between logic analyzer, pattern generator, or external trigger
  • Data file import or export using standard formats
  • Logic analyzer:
    • 24 high-speed input channels accessible through one 2x16 connector
    • 800MSps input sample rate with maximum 8 inputs with the high-speed adapter
    • 400MSps with maximum 16 inputs with the high-speed adapter
    • 200MSps and lower with a maximum of 32 inputs
    • 100MHz signal input bandwidth
    • 2Gb DDR3 acquisition buffer for logic analyzer
    • Multiple trigger options including pin change and bus pattern
  • Multi-purpose digital I/O:
    • 16 digital I/Os arranged in two Pmod-style (2×6) connectors
    • Each of the 16 pins can be configured for input (logic analyzer) or set as output
    • Algorithmic pattern generator
    • ROM logic for implementing user-defined Boolean functions and State Machines
    • Bus protocol controllers like SPI, UART, and I2C
    • 100MSps (max) output sample rate
    • Automatic or manual strength and slew settings for output

Functional Block Diagram

Block Diagram - Digilent Digital Discovery

Pin Designations

Digilent Digital Discovery

Videos

Publicado: 2017-04-12 | Actualizado: 2022-03-11