Diodes Incorporated PI4IOE5V6416 16-bit I²C I/O Expanders
Diodes Incorporated PI4IOE5V6416 16-bit I2C-bus I/O Expanders provide remote I/O expansion for most microcontroller families via the I2C-bus interface. These Diodes Incorporated expanders offer a simple solution when additional I/Os are needed while keeping interconnections to a minimum, such as in battery-powered mobile applications for interfacing with sensors, buttons, keypads, and other Human Machine Interface (HMI) devices.Diodes Incorporated PI4IOE5V6416 can operate from 1.65V to 5.5V on the GPIO-port side and 1.65V to 5.5V on the SDA/SCL side. This allows the PI4IOE5V6416 to interface with next-generation microprocessors and microcontrollers, where supply levels drop to conserve power.
The PI4IOE5V6416 I/O Expander is offered in 24-lead TSSOP (Thin Shrink Small Outline Package) and TQFN (Thin Quad Flat No-lead) packages for design flexibility. Both package options are lead-free and RoHS-compliant.
Features
- Operation power supply voltage from 1.65V to 5.5V
- Allows bidirectional voltage-level translation and GPIO expansion between
- 1.8V/2.5V/3.3V/5.0V SCL/SDA and 1.8V/2.5V/3.3V/5.0V Port
- Low standby current consumption
- 1.5μA typical at 5.0V VDD
- 1μA typical at 3.3V VDD
- 400kHz I2C-bus interface
- Compliant with the I2C-bus Fast and Standard modes
- Programmable Push-pull/Open-drain output stages
- Programmable output drive strength and pull-up/down resistor
- Power-on reset
- Active LOW open-drain interrupt output
- Active LOW reset input
- Latch-up tested (exceeds 100mA)
- -40°C to 85°C operating temperature range
- Lead-free and fully RoHS compliant
- Halogen and antimony free
- Package options
- 24-pin TQFN
- 24-pin TSSOP
Applications
- Blade servers
- Rack servers
- Gateways
- Storage arrays
- Security
- Smartphones
- Point of sale
- Tablet PCs
Brochures
Block Diagram
Package Options
Publicado: 2019-02-11
| Actualizado: 2024-06-13