Eaton Electronics SM8SxxH Automotive TVS Diodes

Eaton Electronics SM8SxxH Automotive TVS Diodes are AEC-Q101 qualified and offer a peak power rating of 6600W at 95.1A to 226A current range. These diodes feature low inductance, low leakage current, and excellent voltage clamping capability. The SM8SxxH diodes leverage a V-Groove interlock and dimple design that offers high reliability. These TVS diodes are available in a broad range of footprints designed with the DO-218AB package. The SM8SxxH diodes operate from 18V to 43V voltage range and -55°C to 150°C temperature range. Typical applications include networking systems and body electronics, ADAS and safety systems, automotive lighting, and battery management systems.

Features

  • AEC-Q101 qualified
  • 6600W peak power rating
  • 95.1A to 226A peak current range
  • Low inductance
  • Low leakage current
  • Excellent voltage clamping capability
  • 18V to 43V reverse standoff voltage range
  • -55°C to 150°C temperature range
  • DO-218AB package

Applications

  • Communication and infotainment systems
  • Networking systems and body electronics
  • Advanced Driver Assistance Systems (ADAS) and safety systems
  • Automotive lighting
  • Battery management systems
View Results ( 34 ) Page
N.º de artículo Hoja de datos Voltaje en funcionamiento Pppm - Disipación de potencia máxima de pulsos Polaridad
SM8S33CAH SM8S33CAH Hoja de datos 33 V 6.6 kW Bidirectional
SM8S30CAH SM8S30CAH Hoja de datos 30 V 6.6 kW Bidirectional
SM8S24CAH SM8S24CAH Hoja de datos 24 V 6.6 kW Bidirectional
SM8S36AH SM8S36AH Hoja de datos 36 V 6.6 kW Unidirectional
SM8S36CAH SM8S36CAH Hoja de datos 36 V 6.6 kW Bidirectional
SM8S10AH SM8S10AH Hoja de datos 10 V 6.6 kW Unidirectional
SM8S11AH SM8S11AH Hoja de datos 11 V 6.6 kW Unidirectional
SM8S12AH SM8S12AH Hoja de datos 12 V 6.6 kW Unidirectional
SM8S12CAH SM8S12CAH Hoja de datos 12 V 6.6 kW Bidirectional
SM8S13AH SM8S13AH Hoja de datos 13 V 6.6 kW Unidirectional
Publicado: 2021-08-09 | Actualizado: 2024-10-08