Eaton Electronics SMF 200W Transient Voltage Suppressors
Eaton Electronics SMF 200W Transient Voltage Suppressors provide 200W peak pulse power capability at 10/1000μs waveform in a low-profile SOD-123FL package. The series offers a fast response time, typically less than 1ps from 0V to VBR minimum, as well as excellent clamping capability and less than 1μA typical IR above 10V. These devices come in a plastic package that meets UL 94V-0 flammability requirements. Eaton SMF 200W Transient Voltage Suppressors are suitable for high-temperature reflow soldering (+260°C/40s at the terminal) and have terminals with solder-plated leads. The modules are designed for surface-mounted applications to optimize board space. Applications include consumer electronics, telecommunications, computing and servers, appliances, industrial automation, mobile, and wearables.
Features
- Low-profile SOD-123FL package
- Excellent clamping capability
- 200W peak pulse power capability at 10/1000μs waveform
- <1μA typical IR above 10V
- Fast response time, typically <1ps from 0V to VBR minimum
- High-temperature reflow soldering: +260°C/40s at the terminal
- Plastic package meets UL 94V-0 flammability rating
- Meets moisture sensitivity level (MSL) 1
- Terminal: Solder-plated leads, solderable per J-STD-002
- Ideal for surface-mounted applications to optimize board space
Applications
- Consumer electronics
- Telecommunications
- Computing and servers
- Appliances
- Industrial automation
- Mobile and wearables