ECS ECX-1210 32.768KHz SMD Tuning Fork Crystals

ECS ECX-1210 32.768KHz SMD Tuning Fork Crystals are compact 1.2mm x 1mm x 0.5mm footprint devices. This series is designed for LoRaWAN, wearable devices, the Internet of Things (IoT), and medical applications. ECS ECX-1210 Tuning Fork Crystals offer 32.768KHz frequency, ±20ppm frequency tolerance at +25°C, and a 12.5pF load capacitance.

Features

  • Serves low-power RTC applications such as STM32
  • 1.2mm x 1mm x 0.5mm footprint
  • RoHS compliant

Applications

  • Wearables
  • Medical
  • Automotive
  • Commercial off-the-shelf (COTS)
  • Industrial
  • IoT

Specifications

  • 32.768KHz typical frequency
  • ±20ppm at +25°C frequency tolerance
  • 12.5pF load capacitance
  • 0.1μW typical drive level
  • 0.5μW maximum drive level
  • 90KΩ equivalent series resistance
  • -40°C to +85°C operating temperature range
Publicado: 2020-11-02 | Actualizado: 2024-12-23