HS2JFS Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Taiwan Semiconductor Rectifiers 75ns, 2A, 600V, High Efficient Recovery Rectifier Non-Stocked Lead-Time 16 Weeks
Min.: 28,000
Mult.: 14,000
: 14,000

Reel
Taiwan Semiconductor Rectifiers 75ns, 2A, 600V, High Efficient Recovery Rectifier Non-Stocked Lead-Time 16 Weeks
Min.: 28,000
Mult.: 14,000
: 14,000

AEC-Q101 Reel
Taiwan Semiconductor Rectifiers 75ns, 2A, 600V, High Efficient Recovery Rectifier 6,969In Stock
Min.: 1
Mult.: 1

SMD/SMT SOD-128-2 600 V 2 A Standard Recovery Rectifier Single 1.1 V 60 A 1 uA 75 ns - 55 C + 150 C Reel, Cut Tape, MouseReel