ADRV9008-1W/PCBZ

Analog Devices
584-ADRV9008-1W/PCBZ
ADRV9008-1W/PCBZ

Mfr.:

Description:
RF Development Tools Dual RF Rx Evaluation board

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Receiver
ADRV9008-1
75 MHz to 6 GHz
Brand: Analog Devices
Packaging: Bulk
Product Type: RF Development Tools
Series: ADRV9008
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: RadioVerse
Unit Weight: 368.035 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RadioVerse™

Analog Devices Inc. RadioVerse™ technology and design ecosystem accelerates time-to-market by providing integrated RF transceivers, software API, and design support packages. Get access to robust documentation, to ADI’s EngineerZone® online technical support community, and more. RadioVerse provides integrated wideband RF transceiver evaluation boards that connect to an FPGA development platform. This allows for chip-level performance evaluation and rapid prototyping of complete wireless scenarios using a single hardware platform. The boards are supported by a toolkit that includes HDL, Linux drivers, software API, a GUI, and design files necessary to kick-start designs.

ADRV9008/9 Eval Radio Card for RF Radio Solutions

Analog Devices Inc. ADRV9008/9 Eval Radio Card for RF Radio Solutions are Radio Cards designed to showcase the ADRV9008-1 RF Receiver, ADRV9008-2 RF Transmitter, and ADRV9009 RF Transceiver. The Radio Cards provides a platform for device evaluation and rapid prototyping of radio solutions. These Radio Cards are designed to be used with the EVAL-TPG-ZYNQ3 Xilinx Zynq®-7000 Evaluation Kit.

In Stock: 2

Stock:
2 Can Ship Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 2
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,422.60 $1,422.60