PCL-M10-3E

Advantech
923-PCL-M10-3E
PCL-M10-3E

Mfr.:

Description:
Acceleration Sensor Modules Industrial Accelerometer, 80mV/g, 3m

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Acceleration Sensor Modules
2-Axis
80 mV/g
16 V to 28 V
+ 70 C
Brand: Advantech
Dimensions: 30 mm x 30 mm x 14 mm
Minimum Operating Temperature: 0 C
Operating Supply Current: 15 mA
Product Type: Acceleration Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCL-M10 Industrial Accelerometer

Advantech PCL-M10 Industrial Accelerometer offers ±80mV/g sensitivity and operates at 1~10kHz frequency range. This sensor module directly connects to the WISE-750 Intelligent Vibration Gateway and makes it a solution to measure the vibration for rotational machinery. The PCL-M10 module can be mounted directly or using an adaptor and a magnet plate and comes in a 30mm x 30mm x 14mm dimension. Other specifications are ±5% sensitivity drift @ 0~60°C, 1~10kHz frequency range, and takes 500Ω maximum load (with WISE-750). This sensor module comes with a 3m cable and CE and FCC certifications. Typical applications include machine tools, pumps, elevators, and other motor-actuated machinery.

In Stock: 5

Stock:
5 Can Ship Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$315.00 $315.00