321 Microcontrollers - MCU

Results: 383
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU ARM 32BIT, 32K FLASH, 64LQFP Non-Stocked Lead-Time 2 Weeks
Min.: 800
Mult.: 800

SMD/SMT LQFP-64 ARM Cortex M0+ 32 kB 32 bit 16 bit 48 MHz 54 I/O 4 kB 1.71 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 64K Flex Non-Stocked Lead-Time 2 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT LQFP-80 ARM Cortex M4 64 kB 32 bit 2 x 16 bit 72 MHz 56 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Reel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K10: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 128KB SRAM, 80-LQFP Non-Stocked Lead-Time 2 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT LQFP-80 ARM Cortex M4 512 kB 32 bit 100 MHz 128 kB 1.71 V 3.6 V - 40 C + 105 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 512KB Flash, 66MHz, -40/+105degC, Automotive Grade, QFP 144 Non-Stocked Lead-Time 3 Weeks
Min.: 300
Mult.: 300
SMD/SMT LQFP-144 e200z1 32 bit 12 bit 66 MHz 80 kB 4.5 V 5.25 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51Jx 32-bit MCU, ColdFire V1 core, 64KB Flash, 50MHz, MAPBGA 44 Non-Stocked Lead-Time 4 Weeks
Min.: 2,450
Mult.: 2,450

SMD/SMT QFN-44 ColdFire V1 64 kB 32 bit 12 bit 32 MHz 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1MB Flash, 40MHz, -40/+125degC, Automotive Grade, QFP 144 Non-Stocked Lead-Time 3 Weeks
Min.: 60
Mult.: 60

SMD/SMT LQFP-144 e200z3 1 MB 32 bit 80 MHz 32 kB 3 V 5.25 V - 40 C + 150 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 2MB Flash, 120MHz, -40/+125degC, Automotive Grade, QFP 176 Non-Stocked Lead-Time 3 Weeks
Min.: 200
Mult.: 200

SMD/SMT LQFP-176 e200z0h, e200z4d 2 MB 32 bit 10 bit, 12 bit 120 MHz 147 I/O 256 kB 3 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12XA 16-bit MCU, HCS12X core, 512KB Flash, 80MHz, QFP 112 Non-Stocked Lead-Time 3 Weeks
Min.: 300
Mult.: 300

SMD/SMT LQFP-112 HCS12X 512 kB 16 bit 10 bit 80 MHz 59 I/O 32 kB 2.35 V 2.75 V - 40 C + 85 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 512KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 112 Non-Stocked Lead-Time 3 Weeks
Min.: 300
Mult.: 300

SMD/SMT LQFP-112 HCS12X 512 kB 16 bit 2 x 8 bit/10 bit/12 bit 50 MHz 91 I/O 32 kB 1.72 V 1.98 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 512KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 112 Non-Stocked Lead-Time 3 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT LQFP-112 HCS12X 512 kB 16 bit 2 x 8 bit/10 bit/12 bit 50 MHz 91 I/O 32 kB 1.72 V 1.98 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 512KB Flash, 50MHz, -40/+105degC, Automotive Qualified, QFP 144 Non-Stocked Lead-Time 3 Weeks
Min.: 300
Mult.: 300

SMD/SMT LQFP-144 HCS12X 512 kB 16 bit 2 x 8 bit/10 bit/12 bit 50 MHz 119 I/O 32 kB 1.72 V 1.98 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 512KB Flash, 50MHz, -40/+105degC, Automotive Qualified, QFP 144 Non-Stocked Lead-Time 3 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT LQFP-144 HCS12X 512 kB 16 bit 2 x 8 bit/10 bit/12 bit 50 MHz 119 I/O 32 kB 1.72 V 1.98 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 384KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 112 Non-Stocked Lead-Time 3 Weeks
Min.: 300
Mult.: 300

SMD/SMT LQFP-112 HCS12X 384 kB 16 bit 2 x 8 bit/10 bit/12 bit 50 MHz 91 I/O 24 kB 1.72 V 1.98 V - 40 C + 125 C AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 8k Flash Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 S08 8 kB 8 bit 10 bit 20 MHz 30 I/O 2 kB 2.7 V 5.5 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 768KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 144 Non-Stocked Lead-Time 4 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT LQFP-144 e200z0h 768 kB 32 bit 10 bit, 12 bit 64 MHz 121 I/O 64 kB 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU S12XD 16-bit MCU, HCS12X core, 512KB Flash, 80MHz, QFP 144 Non-Stocked Lead-Time 3 Weeks
Min.: 300
Mult.: 300

SMD/SMT LQFP-144 HCS12X 512 kB 16 bit 10 bit 80 MHz 59 I/O 20 kB 2.35 V 2.75 V - 40 C + 105 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 128KB Flash, 40MHz, -40/+105degC, Automotive Qualified, QFP 80 Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

SMD/SMT PQFP-80 HCS12 128 kB 16 bit 12 bit 40 MHz 91 I/O 8 kB 1.72 V 1.98 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08DZ 8-bit MCU, S08 core, 48KB Flash, 40MHz, QFP 64 Non-Stocked Lead-Time 3 Weeks
Min.: 800
Mult.: 800

SMD/SMT LQFP-64 S08 48 kB 8 bit 12 bit 40 MHz 54 I/O 3 kB 2.7 V 5.5 V - 40 C + 85 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12GC 16-bit MCU, HCS12 core, 16KB Flash, 50MHz, QFP 48 Non-Stocked Lead-Time 5 Weeks
Min.: 1,250
Mult.: 1,250

SMD/SMT LQFP-48 HCS12 16 kB 16 bit 10 bit 25 MHz 31 I/O 1 kB 2.35 V 2.75 V - 40 C + 85 C Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 96KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFP 80 Non-Stocked Lead-Time 8 Weeks
Min.: 750
Mult.: 750
: 750

SMD/SMT QFP-80 HCS12 96 kB 16 bit 12 bit 32 MHz 64 I/O 6 kB 3.15 V 5.5 V - 40 C + 85 C AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 128K FLASH Non-Stocked Lead-Time 4 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT LQFP-48 S12 128 kB 16 bit 10 bit 25 MHz 40 I/O 8 kB 3.15 V 5.5 V - 40 C + 125 C Reel
NXP Semiconductors 16-bit Microcontrollers - MCU S12D 16-bit MCU, HCS12 core, 32KB Flash, QFP 80 Non-Stocked Lead-Time 3 Weeks
Min.: 420
Mult.: 420

SMD/SMT PQFP-80 HCS12 32 kB 16 bit 2 x 10 bit 25 MHz 59 I/O 4 kB 2.35 V 2.75 V - 40 C + 105 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08DV 8-bit MCU, S08 core, 48KB Flash, 40MHz, QFP 64 Lead-Time 3 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 S08 48 kB 8 bit 12 bit 40 MHz 53 I/O 2 kB 2.7 V 5.5 V - 40 C + 85 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 384KB Flash, 50MHz, -40/+105degC, Automotive Qualified, QFP 144 Non-Stocked Lead-Time 3 Weeks
Min.: 300
Mult.: 300

SMD/SMT LQFP-144 HCS12X 384 kB 16 bit 2 x 8 bit/10 bit/12 bit 50 MHz 119 I/O 24 kB 1.72 V 1.98 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12XA 16-bit MCU, HCS12X core, 512KB Flash, 80MHz, QFP 80 Non-Stocked Lead-Time 3 Weeks
Min.: 420
Mult.: 420

SMD/SMT PQFP-80 HCS12X 512 kB 16 bit 10 bit 80 MHz 59 I/O 32 kB 2.35 V 2.75 V - 40 C + 85 C Tray