321 Microcontrollers - MCU

Results: 383
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU ARM 32BIT, 32K FLASH, 64LQFP Non-Stocked Lead-Time 2 Weeks
Min.: 800
Mult.: 800

SMD/SMT LQFP-64 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 54 I/O 4 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 128K Flex Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M4 128 kB 32 bit 72 MHz 32 kB 1.71 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM+256Kb +USB Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 ARM Cortex M4 256 kB 32 bit 16 bit 50 MHz 56 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 512K WLCSP Non-Stocked Lead-Time 4 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT WLCSP-120 ARM Cortex M4 512 kB 32 bit 2 x 16 bit 100 MHz 79 I/O 128 kB 1.71 V 3.6 V - 40 C + 85 C Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 16KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 8 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT LQFP-48 S12 16 kB 16 bit 12 bit 25 MHz 40 I/O 1 kB 3.15 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU S12C 16-bit MCU, HCS12 core, 64KB Flash, QFP 80 Non-Stocked Lead-Time 3 Weeks
Min.: 420
Mult.: 420

SMD/SMT PQFP-80 HCS12 64 kB 16 bit 10 bit 25 MHz 60 I/O 4 kB 2.35 V 2.75 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1.5MB Flash, 60MHz, -40/+125degC, Automotive Grade, QFP 176 Non-Stocked Lead-Time 6 Weeks
Min.: 40
Mult.: 40

SMD/SMT LQFP-176 e200z3 1.5 MB 32 bit 12 bit 60 MHz 94 kB 1.2 V 1.2 V - 40 C + 150 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 256KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 80 Non-Stocked Lead-Time 3 Weeks
Min.: 750
Mult.: 750
: 750

SMD/SMT QFP-80 HCS12X 256 kB 16 bit 2 x 8 bit/10 bit/12 bit 50 MHz 59 I/O 16 kB 1.98 V 1.72 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 384KB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 100 Non-Stocked Lead-Time 3 Weeks
Min.: 450
Mult.: 450

SMD/SMT LQFP-100 e200z0 384 kB 32 bit 10 bit 64 MHz 36 kB 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51Qx 32-bit MCU, ColdFire V1 core, 64KB Flash, 50MHz, QFP 48 Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ColdFire V1 64 kB 32 bit 12 bit 32 MHz 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12XA 16-bit MCU, HCS12X core, 512KB Flash, 80MHz, QFP 80 Non-Stocked Lead-Time 3 Weeks
Min.: 420
Mult.: 420

SMD/SMT PQFP-80 HCS12X 512 kB 16 bit 10 bit 80 MHz 59 I/O 32 kB 2.35 V 2.75 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF5223X 32-bit MCU, ColdFire V2 core, 128KB Flash, 50MHz, QFP 80 Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 ColdFire V2 128 kB 32 bit 12 bit 50 MHz 32 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch, 2MB Flash, 116MHz, -40/+125degC, Automotive Grade, MAPBGA 208 Non-Stocked Lead-Time 3 Weeks
Min.: 450
Mult.: 450

SMD/SMT MAPBGA-208 e200z650 2 MB 32 bit 10 bit 116 MHz 24 I/O 592 kB 1.08 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1MB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 176 Non-Stocked Lead-Time 3 Weeks
Min.: 200
Mult.: 200

SMD/SMT LQFP-176 e200z0h 1 MB 32 bit 10 bit, 12 bit 64 MHz 149 I/O 80 kB 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1.5MB Flash, 66MHz, -40/+125degC, Automotive Grade, QFP 144 Non-Stocked Lead-Time 3 Weeks
Min.: 60
Mult.: 60

SMD/SMT LQFP-144 e200z1 1.5 MB 32 bit 12 bit 66 MHz 111 I/O 80 kB 4.5 V 5.25 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch, 2MB Flash, 116MHz, -40/+125degC, Automotive Grade, MAPBGA 208 Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT MAPBGA-208 e200z650 2 MB 32 bit 10 bit 116 MHz 24 I/O 592 kB 1.08 V 1.32 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 240KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 100 Non-Stocked Lead-Time 3 Weeks
Min.: 450
Mult.: 450

SMD/SMT LQFP-100 S12 240 kB 16 bit 12 bit 25 MHz 86 I/O 11 kB 3.15 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 512K FLASH 144LQFP Non-Stocked Lead-Time 3 Weeks
Min.: 300
Mult.: 300

SMD/SMT LQFP-144 HCS12X 512 kB 16 bit 2 x 8 bit/10 bit/12 bit 50 MHz 119 I/O 32 kB 1.72 V 1.98 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis L 32-bit MCU, ARM Cortex-M0+ core, 128KB Flash, 48MHz, Segment LCD, QFP 64 Non-Stocked Lead-Time 2 Weeks
Min.: 800
Mult.: 800

SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 16 bit 48 MHz 16 kB - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis L 32-bit MCU, ARM Cortex-M0+ core, 32KB Flash, 48MHz, USB, QFN 48 Non-Stocked Lead-Time 2 Weeks
Min.: 1,300
Mult.: 1,300

SMD/SMT QFN-48 ARM Cortex M0+ 32 kB 32 bit 16 bit 48 MHz 36 I/O 4 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 32KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFN 48 Non-Stocked Lead-Time 3 Weeks
Min.: 1,300
Mult.: 1,300

SMD/SMT QFN-48 S12 32 kB 16 bit 10 bit 25 MHz 40 I/O 2 kB 3.15 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 384KB Flash, 50MHz, -40/+85degC, Automotive Qualified, QFP 112 Non-Stocked Lead-Time 3 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT LQFP-112 HCS12X 384 kB 16 bit 2 x 8 bit/10 bit/12 bit 50 MHz 91 I/O 24 kB 1.72 V 1.98 V - 40 C + 85 C AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU S12GC 16-bit MCU, HCS12 core, 64KB Flash, 50MHz, QFP 80 Non-Stocked Lead-Time 3 Weeks
Min.: 420
Mult.: 420

SMD/SMT PQFP-80 HCS12 64 kB 16 bit 10 bit 25 MHz 60 I/O 4 kB 2.35 V 2.75 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K10: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 128KB SRAM, 80-LQFP Lead-Time 2 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 ARM Cortex M4 512 kB 32 bit 16 bit 100 MHz 2 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 256K USB LCD Non-Stocked Lead-Time 2 Weeks
Min.: 1,740
Mult.: 1,740

SMD/SMT MBAG-121 ARM Cortex M4 256 kB 32 bit 16 bit 100 MHz 64 kB 1.71 V 3.6 V - 40 C + 85 C Tray