ARM Microcontrollers - MCU

Results: 2,296
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Microchip Technology ARM Microcontrollers - MCU 32 TQFP, 85C TEMP, GREEN, 5V, 48MHZ, T&R, High accuracy RC48 1,919In Stock
Min.: 1
Mult.: 1
: 2,000
SMD/SMT TQFP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 96 MHz 26 I/O 4 kB 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 32 QFN, 85C TEMP, GREEN, 5V, 48MHZ, T&R, High accuracy RC48 4,839In Stock
Min.: 1
Mult.: 1
: 5,000
SMD/SMT VQFN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 26 I/O 16 kB 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 64 TQFP, 105C TEMP, GREEN, 5V, 48MHZ, T&R, High accuracy RC48 1,444In Stock
Min.: 1
Mult.: 1
: 1,500
SMD/SMT TQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 96 MHz 52 I/O 16 kB 2.7 V 5.5 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M0+,128K Flash, 16K SRAM with motor control Features in TQFP 32, 85C 203In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-32 ARM Cortex M0+ 128 kB 32 bit 12 bit, 16 bit 48 MHz 26 I/O 16 kB 2.7 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M0+,128K Flash, 16K SRAM with motor control Features in TQFP 48, 85C 256In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit, 16 bit 48 MHz 38 I/O 16 kB 2.7 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU TQFP 64, 512 KB Flash, 64 KB SRAM, 8 KB Flash RWW, CAN,85 Temp, Green, Tray 252In Stock
Min.: 1
Mult.: 1

48 MHz - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM23, ULP, Touch, 512K Flash, 48 Pin QFN 225In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M23 512 kB 32 bit 12 bit 48 MHz 34 I/O 64 kB 1.62 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU SSOP24, 64KBFlash/16KB SRAM,125 Temp,Green,tube 80In Stock
Min.: 1
Mult.: 1

ATSAML10 SMD/SMT SSOP-24 ARM Cortex M23 64 kB 32 MHz 16 kB Tube
Microchip Technology ARM Microcontrollers - MCU QFN32, 32KBFlash/8KB SRAM,85 Temp,Green,Tray 244In Stock
Min.: 1
Mult.: 1

ATSAML10 SMD/SMT VQFN-32 ARM Cortex M23 32 kB 32 bit 12 bit 32 MHz 25 I/O 8 kB 900 mV 1.2 V - 40 C + 85 C Tray

Microchip Technology ARM Microcontrollers - MCU TQFP32, 64KBFlash/16KB SRAM,85 Temp,Green,Tray 389In Stock
500Expected 11/30/2026
Min.: 1
Mult.: 1

ATSAML10 SMD/SMT TQFP-32 ARM Cortex M23 64 kB 32 bit 12 bit 32 MHz 25 I/O 16 kB 900 mV 1.2 V - 40 C + 85 C Tray

Microchip Technology ARM Microcontrollers - MCU TQFP 32, 64KBFlash/16KB SRAM, 85 Temp, Green,T&R 9In Stock
Min.: 1
Mult.: 1
: 2,000

ATSAML10 SMD/SMT TQFP-32 ARM Cortex M23 64 kB 32 bit 12 bit 32 MHz 25 I/O 16 kB 900 mV 1.2 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU QFN32, 64KBFlash/16KB SRAM,125 Temp,Green,Tray 382In Stock
2,450Expected 9/25/2026
Min.: 1
Mult.: 1

ATSAML10 SMD/SMT VQFN-32 ARM Cortex M23 64 kB 32 bit 12 bit 32 MHz 25 I/O 16 kB 900 mV 1.2 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU QFN32, 64KBFlash/16KB SRAM,85 Temp,Green,T&R 264In Stock
5,000Expected 11/23/2026
Min.: 1
Mult.: 1
: 5,000

ATSAML10 SMD/SMT VQFN-32 ARM Cortex M23 64 kB 32 bit 12 bit 32 MHz 25 I/O 16 kB 900 mV 1.2 V - 40 C + 85 C Reel, Cut Tape

Microchip Technology ARM Microcontrollers - MCU TQFP32, 64KBFlash/16KB SRAM,85 Temp,Crypto,Tray 284In Stock
Min.: 1
Mult.: 1

ATSAML11 SMD/SMT TQFP-32 ARM Cortex M23 64 kB 32 bit 12 bit 32 MHz 25 I/O 16 kB 900 mV 1.2 V - 40 C + 85 C Tray

Microchip Technology ARM Microcontrollers - MCU TQFP 32, 64KBFlash/16KB SRAM, 85 Temp, Crypto,T&R 24In Stock
Min.: 1
Mult.: 1
: 2,000

ATSAML11 SMD/SMT TQFP-32 ARM Cortex M23 64 kB 32 bit 12 bit 32 MHz 25 I/O 16 kB 900 mV 1.2 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU QFN32, 64KBFlash/16KB SRAM,125 Temp,Crypto,Tray 375In Stock
Min.: 1
Mult.: 1

ATSAML11 SMD/SMT VQFN-32 ARM Cortex M23 64 kB 32 bit 12 bit 32 MHz 25 I/O 16 kB 900 mV 1.2 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M0+, 64K Flash, 8K SRAM with motor control Features, TQFP 32, 125C 140In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit, 16 bit 48 MHz 26 I/O 8 kB 2.7 V 5.5 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CEC1712H-S2 Plug-in Module 1In Stock
Min.: 1
Mult.: 1
SMD/SMT ARM Cortex M4 32 bit 10 bit 48 MHz 250 kB 1.8 V 3.3 V - 40 C + 85 C
Microchip Technology ARM Microcontrollers - MCU CEC1702Q-S1 Plug-in Module 5In Stock
Min.: 1
Mult.: 1
SMD/SMT ARM Cortex M4 32 bit 10 bit 48 MHz 480 kB 1.8 V 3.3 V - 40 C + 85 C
Microchip Technology ARM Microcontrollers - MCU TQFP, Green, IND TEMP, CRYPTO, MRL A 341In Stock
810Expected 11/16/2026
Min.: 1
Mult.: 1
No
SAM4L SMD/SMT TQFP-100 ARM Cortex M4 256 kB 32 bit 12 bit 48 MHz 80 I/O 32 kB 1.62 V 1.98 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CORTEX-A7 MPU, BGA, EXT. TEMP 133In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-343 ARM Cortex A7 32 bit/16 bit 12 bit 1 GHz 136 I/O 1.12 V, 1.22 V 1.21 V, 1.3 V - 40 C + 105 C Tray

Microchip Technology ARM Microcontrollers - MCU BGA IND TEMP 9In Stock
Min.: 1
Mult.: 1

AT91M55800A SMD/SMT BGA-176 ARM7TDMI 0 B 32 bit/16 bit 10 bit 33 MHz 58 I/O 8 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP128, 1MFlash, Tray, USB, Ethernet, CAN, Extended Flash Performance 75In Stock
Min.: 1
Mult.: 1

ATSAME54 SMD/SMT TQFP-128 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 99 I/O 256 kB 1.71 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 128K Flash SRAM 32K ARM based MCU Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SAM7S/SE SMD/SMT QFN-64 ARM7TDMI 128 kB 32 bit/16 bit 10 bit 55 MHz 32 I/O 32 kB 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP Green IND TEMP MRL B, T&R MRLC 5In Stock
2,000Expected 2/22/2027
Min.: 1
Mult.: 1
: 1,000

SAM7X/XC SMD/SMT LQFP-100 ARM7TDMI 256 kB 32 bit 10 bit 20 MHz 62 I/O 64 kB 1.65 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel