Logic ICs
Logic Comparators
µModule Logic Comparators
Results:
91
Smart Filtering
As you select one or more parametric filters below, Smart Filtering will instantly disable any unselected values that would cause no results to be found.
Applied Filters:
Semiconductors
Logic ICs
Logic Comparators
Tradename
=
µModule
Manufacturer
Comparator Type
Number of Bits
Logic Function
Output Type
Package / Case
Propagation Delay Time
Supply Voltage - Min
Supply Voltage - Max
Supply Current - Max
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Qualification
Packaging
Nexperia
onsemi
Renesas Electronics
STMicroelectronics
Texas Instruments
Reset
Identity
Magnitude
Magnitude/Identity
Reset
4 bit
8 bit
Reset
A < B, A = B, A > B
A < B, A > B
A = B
A = B, A > B
Reset
Active High
Active Low
CMOS/TTL
Open Collector
Open Drain
Totem-Pole
TTL
Reset
Flat-8
PDIP-16
PDIP-20
QSOP-20
SOIC-14
SOIC-16
SOIC-20
SOIC-24
SOIC-Narrow-16
TSSOP-16
TSSOP-20
Reset
4.1 ns, 4.5 ns
4.6 ns, 6.1 ns, 6.6 ns
6 ns, 7.2 ns
7.2 ns
8 ns, 16 ns
9 ns, 14 ns
10 ns
12 ns
12 ns, 13 ns, 15 ns, 17 ns
12 ns, 20 ns, 22 ns
13.5 ns
15 ns
15 ns, 20 ns, 22 ns
15 ns, 33 ns
18 ns
18 ns, 23 ns
20 ns
20 ns, 24 ns, 30 ns, 33 ns
20 ns, 29 ns
22 ns
Reset
1.65 V
2 V
3 V
4.5 V
4.75 V
4.85 V
≤
≥
Reset
5 V
5.25 V
5.5 V
6 V
18 V
≤
≥
Reset
5 uA
8 uA
80 uA
100 uA
160 uA
1.1 mA
4.5 mA
17 mA
19 mA
20 mA
32 mA
65 mA
70 mA
115 mA
210 mA
≤
≥
Reset
0 C
- 55 C
- 40 C
≤
≥
Reset
+ 70 C
+ 85 C
+ 125 C
≤
≥
Reset
SMD/SMT
Through Hole
Reset
AEC-Q100
Reset
Cut Tape
MouseReel
Reel
Tube
Reset
Reset All
Please modify your search so that it will return results.
×
Selection Required
To use the less than or greater than function, please select a value first.
Search within results
Enter a part number or keyword
×
In Stock
Normally Stocked
Active
New Products
RoHS Compliant
Filter Results
Please modify your search so that it will return results.
Search Suggestions
Check spelling of part number or keywords
Use fewer or different keywords
Search on 1 part number at a time
Apply 1 filter at a time
Products & Manufacturers
Search by Product Category
Search by Manufacturer
Search by Newest Products
Additional Questions?
Contact Us
How to search for products
Sitemap