Amphenol Socapex CapLocks & PlugLocks

Amphenol Socapex CapLocks and PlugLocks are locking systems that prevent access to critical connectors by intrusion or human error. These are locking accessories for MIL-DTL-38999 series III, RJFTV, and USBFTV connectors. CapLocks are locking rings that allow a cap to lock onto a receptacle to secure the port access. Once locked, they can turn freely around a cap and prevent fingers from unlocking the cap. PlugLocks are locking rings that allow a plug to lock onto a receptacle to secure the plug-to-receptacle connection. These locks can turn freely once locked around the plug coupling unit, preventing fingers from unlocking the mated pair.

The CapLocks and PlugLocks are 3D printed with composite material and available in two locking systems. These locks are used in network access, maintenance port securing, military computer port securing, SDR radios port securing, and human-machine interface securing applications.

Features

  • Available in two locking types
    • Cable seal and metal wire, which must be cut to unlock
    • Torx safety crew, which is removable with an adapted key wrench
  • 3D printed with composite material
  • Gray color

Applications

  • Network access
  • Maintenance ports securing
  • Military computer ports securing
  • SDR radios ports securing
  • Human-machine interface securing

Videos

Publicado: 2022-05-25 | Actualizado: 2026-09-30