LAPP EPIC® H-BVE Inserts

LAPP EPIC® H-BVE Inserts are high-voltage rectangular connector inserts designed for applications that require switching operations during load disconnecting. The H-BVE 10 inserts integrate two additional switching contacts that help interrupt the power supply before the working contacts are disconnected, supporting safer connection and disconnection processes. H-BVE inserts are available in 3-, 6-, and 10-position versions and incorporate lagging switch contacts for disconnecting under load. LAPP EPIC H-BVE Inserts are offered in male and female configurations with screw termination options and are compatible with suitable EPIC rectangular connector housings.

Features

  • High-voltage rectangular connector insert design
  • Lagging switch contacts interrupt power before working contacts separate
  • Supports switching operations for disconnecting under load
  • Screw termination versions available
  • Available in male and female contact configurations
  • Compatible with EPIC rectangular connector housing systems
  • Includes 3-, 6-, and 10-position variants

Applications

  • Mechanical engineering
  • Plant engineering
Publicado: 2026-10-19 | Actualizado: 2026-10-27