M5Stack CardputerZero (C154-V1) Linux Personal Computer - Coming Soon

M5Stack CardputerZero (C154-V1) Linux Personal Computer is designed for makers and developers, built on the Raspberry Pi CM0 platform. The pocket-sized C154-V1 integrates a quad-core Cortex®-A53 processor, a 1.9" display, a 46-key matrix keyboard, an 8MP camera, an inertial measurement unit (IMU), and a real-time clock (RTC). These features deliver a near-complete development terminal experience in a handheld form factor. The computer also features Wi-Fi®, BLUETOOTH®, Ethernet, microSD, a switchable Host/Slave USB architecture, and modular expansion capabilities via I2C/UART/SPI/GPIO. Combined with audio/video codec support and a battery-powered design, M5Stack C154-V1 enables an all-in-one solution for on-the-go development, edge data collection, and multimedia interaction. Typical use cases include mobile penetration testing/operations terminals, Internet of Things (IoT) device debugging/field deployment, portable AI/vision prototyping, maker project development, and outdoor data collection with rapid human-machine interaction.

Features

  • Core performance
    • Raspberry Pi Compute Module 0 (CM0)
    • RP3A0 (BCM2837), quad-core Cortex-A53 at 1GHz
    • 512MB LPDDR2
  • Human-Machine Interface (HMI)
    • 1.9" LCD, 320 x 170 resolution
    • 46-key matrix keyboard
    • IMX219 8MP camera
    • BMI270 IMU + BMM150 magnetometer
    • IR transmitter + receiver
  • Network connectivity
    • 2.4GHz Wi-Fi 802.11b/g/n
    • 10/100M Ethernet
  • USB expansion
    • Supports host/slave mode switching
    • 1x USB-A 2.0
    • 2x USB Type-C® 2.0, with USB OTG support on the right-side port
    • GL852G-OHY60 USB 2.0 hub
  • External expansion
    • 1x microSD card slot
    • 1x HY2.0-4P port (switchable I2C/UART, maximum 5V output current < 500mA)
    • EXT 2.54-14P expansion bus with SPI, UART, I2C, USB, and GPIO support
  • Audio and video
    • ES8389 audio codec
    • 1x MEMS microphone
    • AW8737A speaker amplifier +1W at 8Ω speaker
    • 3.5mm TRRS audio input/output jack, recommended for 35Ω impedance headphones
    • Supports 1080p, 30fps video output and codec
  • Power management
    • Built-in DC 3.7V at 1750mAh lithium battery with integrated NTC
    • BQ27220YZFR battery gauge
    • RX8130CE RTC

Applications

  • Portable Linux development and on-the-go terminal workflows
  • IoT device commissioning, debugging, and field deployment
  • Mobile operations and maintenance terminals
  • Portable AI and computer-vision prototyping
  • Network diagnostics using built-in Ethernet and USB expansion
  • Outdoor data collection and handheld HMI applications
  • Maker, robotics, and engineering education projects

Specifications

  • 2.5W idle power consumption
  • Recommended 5V power supply at 2A for power/charging
  • 84.0mm x 54.0mm x 23.1mm product size
  • 95.0g product weight

Kit Contents

  • 1x CardputerZero
  • 1x 32GB microSD Card

Infographic

Infographic - M5Stack CardputerZero (C154-V1) Linux Personal Computer
Publicado: 2026-11-16 | Actualizado: 2026-11-17