M5Stack K138-V11 M5Stamp Fly v1.1 with M5StampS3A
M5Stack K138-V11 M5Stamp Fly v1.1 with M5StampS3A is a programmable open-source quadcopter kit that is an upgrade to the Stamp Fly series. The key improvements are the more powerful Stamp-S3A main control module and an optimized antenna structure, significantly enhancing wireless signal reception. A six-axis gyroscope and a three-axis magnetometer provide accurate attitude and orientation detection, and pressure and distance sensors offer stable, precise altitude hold and intelligent obstacle avoidance. Additional components include a reset button, an onboard buzzer, and an RGB LED for human-machine interaction and device status indication. The 300mAh high-voltage battery and four high-speed coreless motors deliver ample power output. This M5Stack K138-V11 Stamp Fly series drone comes pre-loaded with a debugging program.
Features
- Stamp-S3A main controller
- BMP280 atmospheric pressure detection
- VL53L3 distance sensor for altitude hold and obstacle avoidance
- Six-axis attitude sensor
- Three-axis magnetometer for direction detection
- 300mAh high-voltage battery
- Current and voltage detection
- Grove expansion interface
- Connect battery to charging slot of Atom Joystick, then connect data cable to Atom Joystick to start charging
Applications
- STEM education
- Open-source DIY creative projects
- Drone research and development (R&D)
- Intelligent flight algorithm validation
Kit Contents
- 1x Stamp Fly v1.1
- 1x 300mAh battery
- 1x propeller remover
- 2x propeller (0.8mm hole diameter)
Overview