M5Stack LoRaWAN-EU868 Wireless Communication Module

M5Stack LoRaWAN-EU868 Wireless Communication Module is based on LoRa modulation technology, built for long-distance, low-power IoT application scenarios. This module uses the RAK3172-8-SM-I core solution, which offers long-range transmission, low power consumption, and high receiving sensitivity. Designed for the EU868 frequency band, the LoRaWAN-EU868 module complies with European radio frequency regulations, making it suitable for the EU and regions adopting the EU868 band. The hardware-integrated DIP switches enable flexible switching of UART communication pins to accommodate various main control platform pin assignments. The module is controlled via standard AT commands and supports multi-module stacking for simple function expansion. Additional features include a high-performance rubber duck antenna, improving signal stability, coverage, and communication distance.

The LoRaWAN-EU868 module from M5Stack acts as a collection node connected to a LoRaWAN gateway for data acquisition and remote management, and it achieves direct device-to-device communication in point-to-point (P2P) mode without a gateway.

Features

  • Compliant with LoRaWAN 1.0.3 protocol
  • Supports EU868 frequency band
  • Supports LoRa P2P communication
  • LoRaWAN activation modes: OTAA, ABP
  • UART communication (AT commands)
  • High-sensitivity rubber duck antenna
  • Low power consumption
  • Development platform
    • UiFlow2
    • Arduino IDE

Applications

  • Smart agriculture
  • Industrial monitoring
  • Environmental monitoring node deployment

Specifications

  • STM32WLE5 at 256KB flash, 64KB RAM LoRa solution
  • 863MHz to 870MHz frequency band
  • -137dBm receiving sensitivity
  • 19dBm maximum transit power
  • UART interface type at 115200bps, supports AT commands
  • 5VDC standby power at 6.7mA
  • 54mm x 63.6mm x 7.6mm dimensions
  • 0°C to +40°C operating temperature range

Kit Contents

  • 1x module LoRaWAN-EU868
  • 1x rubber duck antenna

Overview

Infographic - M5Stack LoRaWAN-EU868 Wireless Communication Module

Dimensions

Mechanical Drawing - M5Stack LoRaWAN-EU868 Wireless Communication Module
Publicado: 2026-07-02 | Actualizado: 2026-07-17