Microchip Technology dsPIC33A Digital Power Starter Kit 4

Microchip Technology dsPIC33A Digital Power Starter Kit 4 demonstrates the capabilities of the SMPS device families. The kit is equipped with a dsPIC33AK512MPS506 Digital Signal Controller, synchronous buck and asynchronous boost power stages, resistive loads, and a 2x16-character LCD. The self-contained platform allows developers to explore closed-loop digital power control without assembling separate converter hardware.

The Microchip dsPIC33A Digital Power Starter Kit 4 includes an onboard PICkit™ programmer/debugger and a USB/UART bridge for communication, programming, and debugging without additional hardware. Current sensing, temperature monitoring, configurable resistive loads, and hardware protection support the evaluation of the converter. The preprogrammed demonstration software is available through MPLAB® Discover.

Features

  • Onboard dsPIC33AK512MPS506 Digital Signal Controller
  • Synchronous buck and asynchronous boost converter power stages
  • Integrated resistive loads for converter demonstrations
  • Buck output and boost input current sensing
  • Temperature sensing for thermal protection
  • Push-button control of onboard resistive loads
  • 2x16-character LCD for displaying operating information
  • Onboard PICkit programmer/debugger for application loading and debugging
  • USB/UART hub and bridge for host communication
  • Preprogrammed closed-loop demonstration application with source code available through MPLAB Discover

Applications

  • SMPS device evaluation
  • Digital power control development
  • Synchronous buck converter evaluation
  • Asynchronous boost converter evaluation
  • Closed-loop converter control
  • Digital power firmware development
  • Power conversion training and demonstrations

Specifications

  • DC input
    • Input voltage range of 6V to 13.8V
    • Typical input voltage of 9V
    • Maximum input current of 0.9A
  • Buck converter
    • Output voltage range of 1V to 5V with reprogramming
    • Typical output voltage of 3.3V
    • Maximum output current of 2A
    • Output voltage ripple of 40mV peak-to-peak
    • Switching frequency of 500kHz
    • Maximum onboard load power of 3.3W
    • Maximum output power of 7.6W with an external load
  • Dedicated buck and boost converter outputs
  • Boost converter
    • Output voltage range of 10V to 20V with reprogramming
    • Typical output voltage of 15V
    • Output current range of 0.2A to 0.4A
    • Output voltage ripple of 10mV peak-to-peak
    • Switching frequency of 500kHz
    • Maximum onboard load power of 3W
    • Maximum output power of 6W with an external load
  • dsPIC33CK256MP305 load and protection microcontroller
  • USB Type-C® connector for auxiliary power, USB/UART communication, programming, and debugging
  • User and reset push buttons

Required Software

Microchip Technology dsPIC33A Digital Power Starter Kit 4

Kit Contents

  • dsPIC33A digital power starter kit 4 board
  • 9V Power supply
  • USB Type-C cable

Top Components

Chart - Microchip Technology dsPIC33A Digital Power Starter Kit 4

Bottom Components

Chart - Microchip Technology dsPIC33A Digital Power Starter Kit 4

System Diagram

Application Circuit Diagram - Microchip Technology dsPIC33A Digital Power Starter Kit 4

Overview

Microchip Technology dsPIC33A Digital Power Starter Kit 4
Publicado: 2026-08-31 | Actualizado: 2026-09-04