Molex Micro-Fit 3.0 Connector System
Molex Micro-Fit 3.0 Connector System is designed to meet the needs for high contact density signal or power connectors. Micro-Fit 3.0 connectors feature a miniature 3mm (0.118") pitch, yet retain many of the features found on larger power connectors and can carry up to 8.5A of current. Molex Micro-Fit products are available in circuit sizes 2 to 24 for single- and dual-row, wire-to-board, and wire-to-wire applications such as computers, work stations, satellites, cellular phones, and a host of consumer products. Molex 46235 Micro-Fit 3.00mm Low Force Terminal offers the same reliability as the standard Micro-Fit products, but with half of the mating / unmating force for applications using large circuit sizes.
Features
- Positive latching ensures a reliable connection
- Fully polarized housings prevent accidental mismating
- Fully isolated terminals protect against the potential damage of terminals during handling and mating
- High-temperature LCP headers withstand 260°C IR reflow processes
- 30AWG to 18AWG terminals for design flexibility
- SMT, press-fit, or surface-mount versions
- Fitting nails and solderable clips offer header retention and strain relief
- Optional terminal position assurance (TPA) feature reduces assembly error that results in terminal back-outs
Applications
- Consumer
- Washers and dryers
- Freezers
- Gaming machines
- Printers
- Refrigerators
- Scanners
- Security systems
- Vending machines
- White goods
- Medical
- Diagnostic equipment
- Patient monitors
- Telecommunications / Networking
- Routers and switches
- Servers
- Storage
- Sustainable Energy
- Solar power
- Automotive
- Harness manufacturers
- Non-sealed applications
- Inside devices
Videos
Tools & Accessories
Publicado: 2010-06-25
| Actualizado: 2026-07-28