Nordic Semiconductor nRF93M1 Development Kit (DK)

Nordic Semiconductor nRF93M1 Development Kit (DK) provides a fast way to evaluate and build on the nRF93M1 module. This development kit pairs the ultra-low-power nRF54L15 as the host MCU with the nRF93M1 to rapidly prototype and develop the embedded application. The nRF93M1 DK is flexible and also works with any other embedded or rich-OS host via the direct AT command interface, PPP, or USB. This development kit works out of the box, with a pre-loaded Onomondo SIM card and LTE antenna included. The nRF93M1 DK features user-programmable buttons and LEDs, 64Mb of external flash, and a SEGGER J-Link OB debugger with debug support.

Features

  • On-board nRF93M1-LABA LTE Cat 1 bis
  • SMA connector and included Taoglas LTE antenna
  • nRF54L15 host MCU with on-board 2.4GHz PCB antenna
  • Nano-SIM (4FF) socket plus eSIM footprint (MFF2)
  • 64Mb external flash
  • User-programmable buttons and LEDs
  • SEGGER J-Link OB debugger with debug support
  • USB-C for debug, programming, trace, and power
  • GPIO and UART pin headers
  • Current-measurement header for PPK2
  • Bundled with an Onomondo SIM card with trial data

Kit Contents

  • nRF93M1 development kit board (on-board nRF93M1 + nRF54L15 host)
  • LTE antenna
  • Pre-loaded Onomondo trial SIM card

Front and Back View

Nordic Semiconductor nRF93M1 Development Kit (DK)

Block Diagram

Block Diagram - Nordic Semiconductor nRF93M1 Development Kit (DK)
Publicado: 2026-08-16 | Actualizado: 2026-08-17