onsemi Surface Mount Schottky Barrier Rectifiers

onsemi Surface Mount Schottky Barrier Rectifiers feature a larger cathode pad for improved power dissipation. They have an ultra-thin profile with a maximum height of 1.0mm. onsemi Surface Mount Schottky Barrier Rectifiers have a high surge capacity and UL flammability 94V-0 classification, MSL 1, and RoHS Compliant/Green Mold Compound.

Features

  • Low forward voltage drop (FSV340FP 0.52V maximum at 3A, TA = 25°C - FSV360FP 0.65V Maximum at 3A, TA = 25°C)
  • Larger cathode pad for improved power dissipation
  • Band indicates cathode
  • Ultra-thin profile - maximum height of 1.8mm
  • High surge capacity
  • UL flammability 94V-0 classification
  • MSL 1
  • RoHS compliant / Green Mold compound
  • Industrial device qualified per AEC-Q101 standards
View Results ( 4 ) Page
N.º de artículo Hoja de datos Vrrm - Tensión inversa repetitiva Vf - Tensión directa Ifsm - Sobrecorriente en sentido directo Ir - Corriente inversa Vr - Tensión inversa
SS26FL SS26FL Hoja de datos 60 V 700 mV 50 A 40 uA
SS16HE SS16HE Hoja de datos 60 V 610 mV 25 A 2 uA 60 V
SS14HE SS14HE Hoja de datos 40 V 460 mV 25 A 5 uA 4 V
SS13HE SS13HE Hoja de datos 30 V 460 mV 25 A 5 uA 40 V
Publicado: 2015-10-27 | Actualizado: 2022-03-11