Panasonic Industry DW Power Relays
Panasonic Industry DW Relays are 1 Form A 8/16A small polarized power relays with a 12,000V surge breakdown voltage. These latching-type relays offer energy savings for devices. A variant with 100A inrush current is available. Typical applications for the Panasonic Industry DW Power Relays include smart meters, industrial equipment, security equipment, home appliances, and power supplies.
Features
- Latching type contributes to device energy savings
- 12,000V surge breakdown voltage (between contact and coil)
- 5000V breakdown voltage (between contact and coil)
- Pin-in-paste construction makes reflow possible
- Inrush current 100A model available
Applications
- Smart meters
- Industrial equipment
- Security equipment
- Home appliances
- Various power supplies
- Lighting
Videos
Additional Resources
Publicado: 2011-11-17
| Actualizado: 2026-08-13