Texas Instruments TPSI3052AEVM Evaluation Module (EVM)
Texas Instruments TPSI3052AEVM Evaluation Module (EVM) is designed to evaluate the TPIS3052A-Q1. The TPIS3052A-Q1 is an integrated automotive isolated switch driver, when combined with an external power switch, forms an isolated solid-state relay option. The device is designed for automotive and industrial applications. The Texas Instruments TPIS3052A-Q1 seamlessly replaces relays without a secondary side supply.
Features
- No isolated secondary supply required
- Drives external power transistors or SCRs
- 5kVRMS reinforced isolation
- 17V gate drive with 1.5A peak source current and 3A peak sink current
- Up to 50mW supply for external auxiliary circuitry
- Supports AC or DC switching
- Supports three-wire mode
- Seven levels of power transfer, resistor selectable
Applications
- Solid State Relay (SSR)
- Hybrid, electric, and PowerTrain™ systems
- Building automation
- Factory automation and control
Board Layout
Published: 2026-10-23
| Updated: 2026-11-02