EPCOS / TDK AEC-Q200 PTC Thermistors

EPCOS / TDK AEC-Q200 PTC Thermistors are thermally sensitive semiconductor resistors made of ceramic components in which electrical resistance rapidly increases when a certain temperature is exceeded. This feature makes the AEC-Q200 PTC thermistors ideal for use as an inrush current limiter for smoothing DC-link capacitors. EPCOS / TDK AEC-Q200 PTC Thermistors can also replace high-power fixed resistors for capacitor charging.
Publicado: 2019-03-12 | Actualizado: 2023-09-29