EPCOS / TDK Power Inductors

EPCOS / TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

Features

  • Wide inductance range
  • Temperature range of up to +150°C
  • High rated current
  • Low DC resistance
  • Ferrite core construction
  • Suitability for lead-free reflow soldering
  • AEC-Q200 qualification
  • RoHS compliant

Applications

  • Multimedia
  • Automotive electronics
  • Industrial electronics
  • Consumer electronics
  • DC/DC converters
  • Telecommunications

Series Options

B2471A1 SMT Power Inductors feature a rated inductance range of 10µH to 220µH, a rated current range of 0.35A to 1.44A, and low DC resistance. The 6.1mm x 5.6mm x 4.9mm package construction consists of a ferrite core with the enamel copper wire winding soldered to the terminals and a plastic terminal carrier.  Datasheet

B82559 Helically Wound SMT Power Inductors offer a magnetically shielded ferrite core with enamel copper flat wire winding. A self-leaded construction under body termination allows for a very high rated current, extremely low DC resistance, a rated inductance range of 0.44µH to 10µH, and a saturation current range of 24A to 71A.  Datasheet

Publicado: 2018-09-07 | Actualizado: 2023-07-20