Clasificar pedido:
Categorías clasificadas por cantidad de resultados.
Resultados: 1,945
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS
SparkFun Accesorios SparkFun Knobs are a great way to finish off your project and make it easier to adjust the level of your death ray. This knob mates to a 0.25" shaft with a set screw.Dimensions:15mm high19mm diameter 11En existencias
Min.: 1
Mult.: 1
SparkFun Accesorios SparkFun The SN74HC595N is a simple 8-bit shift register IC. Simply put this shift register is a device that allows additional inputs or outputs to be added to a microcontroller by converting data between parallel and serial formats. Your chosen microprocess 85En existencias
Min.: 1
Mult.: 1

SparkFun Accesorios SparkFun Polarized connectors and headers for your perf board/PCB projects. Use these connectors for power connections or any sensor/general connection to prevent users from connecting the peripheral incorrectly or reversed. This is for the female housing. Be 270En existencias
Min.: 1
Mult.: 1
SparkFun Accesorios SparkFun Screw Terminals 3.5mm Pitch (3-Pin) 33En existencias
Min.: 1
Mult.: 1
SparkFun Accesorios SparkFun 2mm 10pin Xbee Socket 89En existencias
Min.: 1
Mult.: 1

SparkFun Accesorios SparkFun RJ45 Ethernet Plazo de entrega 13 Semanas
Min.: 1
Mult.: 1

SparkFun Accesorios SparkFun This is a simple two wire cable. Great for jumping from board to board. 2-pin JST connector on one end bare cable on the opposite end.Dimensions: 130mm lengthDocuments:JST connector 43En existencias
Min.: 1
Mult.: 1
SparkFun Accesorios SparkFun Header - 6-pin Male SMD 0.1" Right Angle 104En existencias
Min.: 1
Mult.: 1

SparkFun Accesorios SparkFun We could talk about how the Zinc used in these nuts is only from the finest old-growth Zinc trees from across the globe and is hand picked only at the peak of the season. Or how they are expertly hand-ground by a 6th generation master grinder. And ho 31En existencias
Min.: 1
Mult.: 1
SparkFun Accesorios SparkFun Metal Hex Male/Female standoffs. #4-40 thread with 3/8" shank and 3/16" thread length. Can be stacked to create any length.Pack of 10 13En existencias
Min.: 1
Mult.: 1
SparkFun Accesorios SparkFun These 2x3 crimp connectors can be snapped onto 6-wire ribbon cable to make your own cable assemblies and keep your connections organized. Simply press the connector onto your ribbon cable no soldering required which makes it easy to add as many mid 18En existencias
Min.: 1
Mult.: 1
SparkFun Accesorios SparkFun Header 8-pin Male SMD 0.1in 26En existencias
Min.: 1
Mult.: 1
SparkFun Accesorios SparkFun This female barrel jack plug is great for adding a common connector to the end of wires. This jack is compatible with 5.5x2.1mm barrel connectors. The outer shell unscrews to reveal solder terminals and a crimp strain relief. The outer shell has stra 16En existencias
Min.: 1
Mult.: 1
SparkFun Accesorios SparkFun Resistor 1K Ohm 1/4 Watt PTH - 20 pk 61En existencias
Min.: 1
Mult.: 1

SparkFun Accesorios SparkFun This 3ft Category 6 (CAT 6) Ethernet cable is the solution to your internet working needs. With a speed of up to 500MHz you can connect to your LAN/WAN segments and networking gear at maximum speed. Also with its superior connector you get a cable t 9En existencias
Min.: 1
Mult.: 1
SparkFun Accesorios SparkFun This is the LM317TG voltage regulator a three-terminal positive regulator with a 1.2V to 37V adjustable output voltage. This adjustable regulator provides a local regulation internal current limiting thermal shut-down control and safe area protec 12En existencias
Min.: 1
Mult.: 1
SparkFun Accesorios SparkFun 1/6th Watt +/- 5% tolerance PTH resistors. Commonly used in breadboards and perf boards these 330Ohm resistors make excellent LED current limiters and are great for general use. Need more than one? Checkout our bags of resistors. 25En existencias
Min.: 1
Mult.: 1

SparkFun Accesorios SparkFun An adjustable potentiometer can open up many interesting user interfaces. Turn the pot and the resistance changes. Connect VCC to an outer pin GND to the other and the center pin will have a voltage that varies from 0 to VCC depending on the rotati 11En existencias
30En pedido
Min.: 1
Mult.: 1
SparkFun Accesorios SparkFun Check out these big 10mm through-hole LEDs! The opaque epoxy package causes these LEDs to have a soft diffuse glow.Features:620-625nm Red1.8-2.2VDC Forward Voltage20mA Forward Current40 degree viewing angle100-150 MCD outputDocuments:[Datasheet](htt 70En existencias
Min.: 1
Mult.: 1
SparkFun Accesorios SparkFun This is the BC337 an NPN silicon BJT (Bipolar Junction Transistor). This little transistor can help in your project by being used to help drive large loads or amplifying or switching applications. The BC337 is specifically rated at 50V and 800mA max 50En existencias
Min.: 1
Mult.: 1
SparkFun Accesorios SparkFun This is a through-hole 12mm coin cell battery holder. It's the unit we like to use as RTC backup and SRAM backup for GPS units. Holds battery in place with friction. Metal housing is + PCB pad underneath is -.This battery holder is sold in single un 26En existencias
Min.: 1
Mult.: 1
SparkFun Accesorios SparkFun Audio Jack 3.5mm 142En existencias
Min.: 1
Mult.: 1
SparkFun Accesorios SparkFun This is a SparkFun exclusive! These are 12" long jumper wires terminated as male to male. Use these to jumper from any female header on any board. Multiple jumpers can be connected next to one another on a 0.1" header. Comes in five packs of twenty j 7En existencias
Min.: 1
Mult.: 1
SparkFun Accesorios SparkFun JST Right-Angle Connector TH 2-Pin 158En existencias
Min.: 1
Mult.: 1

SparkFun Accesorios SparkFun These nylon standoffs are 3/4" long and tapped for a 4-40 screw. These are great for mounting your board in an enclosure or just getting it up off the table.Sold in packs of 10. Check below for matching screws. 4En existencias
Min.: 1
Mult.: 1