Todos los resultados (1,072)

Filtros

Opciones de disponibilidad
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS
Staco SV3000RTXL120
Staco Suministros de energía ininterrumpible (UPS) Staco SV3000RTXL120 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 0VA/2740W. Input voltage range: 62-145 Vac; input frequency range: 40-70Hz auto-sensing. Selectable output voltage: 100/110/115/120/130. Pure
Staco SV3000RTXL120HW
Staco Suministros de energía ininterrumpible (UPS) Staco SV3000RTXL120HW double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 3000VA/3000W. Input voltage range: 62-145 Vac; input frequency range: 40-70Hz auto-sensing. Selectable output voltage: 100/110/115/120/130.
Staco SV3000RTXL230
Staco Suministros de energía ininterrumpible (UPS) Staco SV3000RTXL230 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 0VA/3000W. Input voltage range: 125-290 Vac; input frequency range: 40-70Hz auto-sensing. Selectable output voltage: 200/208/220/230/240. Pure
Staco SV3STRINGTEBC
Staco UPS - Sistemas de alimentación ininterrumpida - Baterías Staco SV3STRINGTEBC external battery cabinet, containing (3) strings of (20) sealed VRLA 12V,/34W/9Ah batteries. Intelligent Battery Management protects against deep discharge and overcharging, enhancing battery life. Up to 7 battery cabinets may be
Staco SV6000RT120
Staco Suministros de energía ininterrumpible (UPS) Staco SV6000RT120 double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 6kVA/6kW. Providing 17 minutes of battery autonomy at standard load. Input voltage range: 176-290VAC; input frequency range: 46-64Hz auto-sensing. Suitabl
Staco SV6000RT120P
Staco Suministros de energía ininterrumpible (UPS) Staco SV6000RT120P double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 6kVA/6kW, suitable for parallel operation for increased capacity and/or redundancy (up to 4 UPS may be paralleled). Providing 17 minutes of battery auton
Staco SV6000RT240
Staco Suministros de energía ininterrumpible (UPS) Staco SV6000RT240 double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 6kVA/6kW. Providing 17 minutes of battery autonomy at standard load. Input voltage range: 176-290VAC; input frequency range: 46-64Hz auto-sensing. Suitabl
Staco SV6000RT240P
Staco Suministros de energía ininterrumpible (UPS) Staco SV6000RT240P double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 6kVA/6kW. Providing 17 minutes of battery autonomy at standard load. Input voltage range: 176-290VAC; input frequency range: 46-64Hz auto-sensing. Suitab
Staco SV6000RTEBC
Staco UPS - Sistemas de alimentación ininterrumpida - Baterías Staco SV6000RTEBC external battery cabinet, containing (20) sealed VRLA 12V,/34W/9Ah batteries. Intelligent Battery Management protects against deep discharge and overcharging, enhancing battery life. Up to 14 battery cabinets may be connected to the
Staco SV6000T120
Staco Suministros de energía ininterrumpible (UPS) Staco SV6000T120 double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 6kVA/6kW. Providing 17 minutes of battery autonomy at standard load. Input voltage range: 200, 208, 220, 230, or 240VAC; input frequency range: 46-64Hz aut
Staco SV6000T120P
Staco Suministros de energía ininterrumpible (UPS) Staco SV6000RT120P double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 6kVA/6kW, suitable for parallel operation for increased capacity and/or redundancy (up to 4 UPS may be paralleled). Providing 17 minutes of battery auton
Staco SV6000T240
Staco Suministros de energía ininterrumpible (UPS) Staco SV6000T240 double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 6kVA/6kW. Providing 17 minutes of battery autonomy at standard load. Input voltage range: 176-290VAC; input frequency range: 46-64Hz auto-sensing. Suitable
Staco SV6000T240P
Staco Suministros de energía ininterrumpible (UPS) Staco SV6000T240P double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 6kVA/6kW, suitable for parallel operation for increased capacity and/or redundancy (up to 4 UPS may be paralleled). Providing 17 minutes of battery autono
Staco SV-BAT-150-1.5K-1
Staco Paquetes de baterías External Battery Pack, consisting of (1) strings of (3), for a total of (3) HRL12150W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Dimensions (Rack mount each): 8.72" H x 19.00" W x 22.94" D; [221.5 mm H x 482.6 mm W x 582.5 mm D] Wei
Staco SV-BAT-150-1.5K-2
Staco Paquetes de baterías External Battery Pack, consisting of (2) strings of (3), for a total of (6) HRL12150W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Dimensions (Rack mount each): 8.72" H x 19.00" W x 22.94" D; [221.5 mm H x 482.6 mm W x 582.5 mm D] Wei
Staco SV-BAT-51-1.5K-1
Staco Paquetes de baterías External Battery Pack, consisting of (1) strings of (3), for a total of (3) HR1251W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Dimensions (Rack mount each): 8.72" H x 19.00" W x 22.94" D; [221.5 mm H x 482.6 mm W x 582.5 mm D] Weigh
Staco SV-BAT-51-1.5K-2
Staco Paquetes de baterías External Battery Pack, consisting of (2) strings of (3), for a total of (6) HR1251W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Dimensions (Rack mount each): 8.72" H x 19.00" W x 22.94" D; [221.5 mm H x 482.6 mm W x 582.5 mm D] Weigh
Staco SV-BAT-51-1.5K-3
Staco Paquetes de baterías External Battery Pack, consisting of (3) strings of (3), for a total of (9) HR1251W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Dimensions (Rack mount each): 8.72" H x 19.00" W x 22.94" D; [221.5 mm H x 482.6 mm W x 582.5 mm D] Weigh
Staco SV-BAT-51-1.5K-4
Staco Paquetes de baterías External Battery Pack, consisting of (4) strings of (3), for a total of (12) HR1251W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Dimensions (Rack mount each): 8.72" H x 19.00" W x 22.94" D; [221.5 mm H x 482.6 mm W x 582.5 mm D] Weig
Staco SV-BAT-90-1.5K-1
Staco Paquetes de baterías External Battery Pack, consisting of (1) strings of (3), for a total of (3) HR1290W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Dimensions (Rack mount each): 8.72" H x 19.00" W x 22.94" D; [221.5 mm H x 482.6 mm W x 582.5 mm D] Weigh
Staco SV-BAT-90-1.5K-2
Staco Paquetes de baterías External Battery Pack, consisting of (2) strings of (3), for a total of (6) HR1290W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Dimensions (Rack mount each): 8.72" H x 19.00" W x 22.94" D; [221.5 mm H x 482.6 mm W x 582.5 mm D] Weigh
Staco SV-ELE-10K-5200FC
Staco Acondicionadores de energía Frequency Converter, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 200V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear
Staco SV-ELE-10K-5200-P
Staco Suministros de energía ininterrumpible (UPS) UPS module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 200V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0
Staco SV-ELE-10K-5200PC
Staco Acondicionadores de energía Power Conditioner module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 200V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single
Staco SV-ELE-10K-5200-PFC
Staco Acondicionadores de energía Frequency Converter module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 200V, 50 Hz, Single Phase Stability +/- 2% Free Running; Singl