Todos los resultados (1,072)

Filtros

Opciones de disponibilidad
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS
Staco SV-ELE-6K-6200-PPC
Staco Acondicionadores de energía Power Conditioner module with parallel card and cable, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 200V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single P
Staco SV-ELE-6K-6208FC
Staco Acondicionadores de energía Frequency Converter, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 208V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear
Staco SV-ELE-6K-6208-P
Staco Suministros de energía ininterrumpible (UPS) UPS module with parallel card and cable, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 208V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.
Staco SV-ELE-6K-6208PC
Staco Acondicionadores de energía Power Conditioner, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 208V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Lo
Staco SV-ELE-6K-6208-PFC
Staco Acondicionadores de energía Frequency Converter module with parallel card and cable, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 208V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single
Staco SV-ELE-6K-6208-PPC
Staco Acondicionadores de energía Power Conditioner module with parallel card and cable, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 208V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single P
Staco SV-ELE-6K-6220FC
Staco Acondicionadores de energía Frequency Converter, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 220V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear
Staco SV-ELE-6K-6220-P
Staco Suministros de energía ininterrumpible (UPS) UPS module with parallel card and cable, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 220V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.
Staco SV-ELE-6K-6220PC
Staco Acondicionadores de energía Power Conditioner, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 220V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Lo
Staco SV-ELE-6K-6220-PFC
Staco Acondicionadores de energía Frequency Converter module with parallel card and cable, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 220V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single
Staco SV-ELE-6K-6220-PPC
Staco Acondicionadores de energía Power Conditioner module with parallel card and cable, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 220V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single P
Staco SV-ELE-6K-6230FC
Staco Acondicionadores de energía Frequency Converter, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 230V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear
Staco SV-ELE-6K-6230-P
Staco Suministros de energía ininterrumpible (UPS) UPS module with parallel card and cable, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 230V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.
Staco SV-ELE-6K-6230PC
Staco Acondicionadores de energía Power Conditioner, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 230V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Lo
Staco SV-ELE-6K-6230-PFC
Staco Acondicionadores de energía Frequency Converter module with parallel card and cable, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 230V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single
Staco SV-ELE-6K-6230-PPC
Staco Acondicionadores de energía Power Conditioner module with parallel card and cable, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 230V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single P
Staco SV-ELE-6K-6240FC
Staco Acondicionadores de energía Frequency Converter, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 240V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear
Staco SV-ELE-6K-6240-P
Staco Suministros de energía ininterrumpible (UPS) UPS module with parallel card and cable, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 240V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.
Staco SV-ELE-6K-6240PC
Staco Acondicionadores de energía Power Conditioner, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 240V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Lo
Staco SV-ELE-6K-6240-PFC
Staco Acondicionadores de energía Frequency Converter module with parallel card and cable, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 240V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single
Staco SV-ELE-6K-6240-PPC
Staco Acondicionadores de energía Power Conditioner module with parallel card and cable, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 240V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single P
Staco SVSNMPEXT
Staco Módulos de interfaz Box connects to the serial port of the UPS and allows web-enabled communication and monitoring directly or remotely across a network. Complete with MODBUS integration capability. Works with all major OS. May be used when SNMP is required and UPS comm