Drum Core Power Inductors - SMD

Results: 148
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package / Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Vishay / Dale Power Inductors - SMD 47uH 20% 4.1A 100mOhm 165In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 47 uH 20 % 100 mOhms 4.1 A - 40 C + 125 C 7.5 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 68uH 20% 3.2A 140mOhm 335In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 68 uH 20 % 140 mOhms 3.4 A - 40 C + 125 C 6.5 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 680uH 20% 1.03A 1460mOhm 338In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 680 uH 20 % 1.46 Ohms 1.1 A - 40 C + 125 C 1.7 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 820uH 20% 0.92A 1640mOhm 269In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 820 uH 20 % 1.64 Ohms 900 mA - 40 C + 125 C 1.4 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 100UH 2.5A 135 MOHM SMD 234In Stock
400Expected 8/19/2026
Min.: 1
Mult.: 1
: 400

Power Inductor Shielded 100 uH 20 % 2.5 A 135 mOhms - 40 C + 105 C Standard 12.5 mm 12.5 mm 10 mm Ferrite IFDC5050JZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 33UH 4.4A 52 MOHM SMD 286In Stock
800Expected 12/9/2026
Min.: 1
Mult.: 1
: 400

Power Inductor 12.5 mm x 12.5 mm x 10 mm Shielded 33 uH 20 % 4.4 A 52 mOhms - 40 C + 105 C Standard 12.5 mm 12.5 mm 10 mm Ferrite IFDC5050JZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 470UH 1.2A 820 MOHM SMD 81In Stock
800On Order
Min.: 1
Mult.: 1
: 400

Power Inductor Shielded 470 uH 20 % 1.2 A 820 mOhms - 40 C + 105 C Standard 12.5 mm 12.5 mm 10 mm Ferrite IFDC5050JZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 39UH 4.2A 66 MOHM SMD 400Stock Available
Min.: 1
Mult.: 1
: 400

Power Inductor 12.5 mm x 12.5 mm x 10 mm Shielded 39 uH 20 % 4.2 A 66 mOhms - 40 C + 105 C Standard 12.5 mm 12.5 mm 10 mm Ferrite IFDC5050JZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 220UH 0.36A 1.170 OHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,000

Power Inductor Shielded 220 uH 20 % 360 mA 1.17 Ohms - 40 C + 105 C Standard 7.8 mm 7.8 mm 5 mm Ferrite IFDC3030EZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 12UH 1.2A 76 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2,000

Power Inductor Shielded 12 uH 20 % 1.2 A 76 mOhms - 40 C + 105 C Standard 6 mm 6 mm 3 mm Ferrite IFDC2020CZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 120UH 0.4A 560 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2,000

Power Inductor Shielded 121 uH 20 % 400 mA 560 mOhms - 40 C + 105 C Standard 6 mm 6 mm 3 mm Ferrite IFDC2020CZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 15UH 1.3A 95 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2,000

Power Inductor Shielded 15 uH 20 % 1.1 A 95 mOhms - 40 C + 105 C Standard 6 mm 6 mm 3 mm Ferrite IFDC2020CZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 150UH 0.35A 680 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2,000

Power Inductor Shielded 150 uH 20 % 350 mA 680 mOhms - 40 C + 105 C Standard 6 mm 6 mm 3 mm Ferrite IFDC2020CZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 18UH 1A 110 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2,000

Power Inductor Shielded 18 uH 20 % 1 A 110 mOhms - 40 C + 105 C Standard 6 mm 6 mm 3 mm Ferrite IFDC2020CZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 180UH 0.32A 930 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2,000

Power Inductor Shielded 180 uH 20 % 320 mA 930 mOhms - 40 C + 105 C Standard 6 mm 6 mm 3 mm Ferrite IFDC2020CZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 270UH 0.27A 1.560 OHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2,000

Power Inductor Shielded 270 uH 20 % 270 mA 1.56 Ohms - 40 C + 105 C Standard 6 mm 6 mm 3 mm Ferrite IFDC2020CZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 33UH 0.75A 189 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2,000

Power Inductor Shielded 33 uH 20 % 750 mA 189 mOhms - 40 C + 105 C Standard 6 mm 6 mm 3 mm Ferrite IFDC2020CZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 330UH 0.25A 1.980 OHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2,000

Power Inductor Shielded 330 uH 20 % 250 mA 1.98 Ohms - 40 C + 105 C Standard 6 mm 6 mm 3 mm Ferrite IFDC2020CZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 3.3UH 2.4A 29 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2,000

Power Inductor Shielded 3.3 uH 30 % 2.4 A 29 mOhms - 40 C + 105 C Standard 6 mm 6 mm 3 mm Ferrite IFDC2020CZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 47UH 0.62A 250 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2,000

Power Inductor Shielded 47 uH 20 % 620 mA 250 mOhms - 40 C + 105 C Standard 6 mm 6 mm 3 mm Ferrite IFDC2020CZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 4.7UH 2.1A 39 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2,000

Power Inductor Shielded 4.7 uH 30 % 2.1 A 39 mOhms - 40 C + 105 C Standard 6 mm 6 mm 3 mm Ferrite IFDC2020CZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 56UH 0.58A 305 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2,000

Power Inductor Shielded 56 uH 20 % 580 mA 305 mOhms - 40 C + 105 C Standard 6 mm 6 mm 3 mm Ferrite IFDC2020CZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 68UH 0.52A 355 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2,000

Power Inductor Shielded 68 uH 20 % 520 mA 355 mOhms - 40 C + 105 C Standard 6 mm 6 mm 3 mm Ferrite IFDC2020CZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 6.8UH 1.85A 48 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2,000

Power Inductor Shielded 6.8 uH 30 % 1.85 A 48 mOhms - 40 C + 105 C Standard 6 mm 6 mm 3 mm Ferrite IFDC2020CZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 82UH 0.46A 463 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2,000

Power Inductor Shielded 82 uH 20 % 460 mA 463 mOhms - 40 C + 105 C Standard 6 mm 6 mm 3 mm Ferrite IFDC2020CZ Reel, Cut Tape, MouseReel