Drum Core Power Inductors - SMD

Results: 148
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package / Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Vishay / Dale Power Inductors - SMD 8.2UH 1.58A 57 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2,000

Power Inductor Shielded 8.2 uH 30 % 1.58 A 57 mOhms - 40 C + 105 C Standard 6 mm 6 mm 3 mm Ferrite IFDC2020CZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 12UH 1.7A 53 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,000

Power Inductor 7 mm x 7 mm x 4 mm Shielded 12 uH 20 % 1.7 A 53 mOhms - 40 C + 105 C Standard 7 mm 7 mm 4 mm Ferrite IFDC2525DZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 120UH 0.59A 470 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,000

Power Inductor 7 mm x 7 mm x 4 mm Shielded 120 uH 20 % 590 mA 470 mOhms - 40 C + 105 C Standard 7 mm 7 mm 4 mm Ferrite IFDC2525DZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 15UH 1.6A 57 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,000

Power Inductor 7 mm x 7 mm x 4 mm Shielded 15 uH 20 % 1.6 A 57 mOhms - 40 C + 105 C Standard 7 mm 7 mm 4 mm Ferrite IFDC2525DZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 18UH 1.5A 92 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,000

Power Inductor 7 mm x 7 mm x 4 mm Shielded 18 uH 20 % 1.5 A 92 mOhms - 40 C + 105 C Standard 7 mm 7 mm 4 mm Ferrite IFDC2525DZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 180UH 0.49A 690 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,000

Power Inductor 7 mm x 7 mm x 4 mm Shielded 180 uH 20 % 540 mA 580 mOhms - 40 C + 105 C Standard 7 mm 7 mm 4 mm Ferrite IFDC2525DZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1.5UH 5.2A 15 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,000

Power Inductor 7 mm x 7 mm x 4 mm Shielded 1.5 uH 30 % 5.2 A 15 mOhms - 40 C + 105 C Standard 7 mm 7 mm 4 mm Ferrite IFDC2525DZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 220UH 0.43A 890 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,000

Power Inductor 7 mm x 7 mm x 4 mm Shielded 220 uH 20 % 430 mA 890 mOhms - 40 C + 105 C Standard 7 mm 7 mm 4 mm Ferrite IFDC2525DZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 27UH 1.2A 109 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,000

Power Inductor 7 mm x 7 mm x 4 mm Shielded 27 uH 20 % 1.2 A 109 mOhms - 40 C + 105 C Standard 7 mm 7 mm 4 mm Ferrite IFDC2525DZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 270UH 0.4A 1.290 OHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,000

Power Inductor 7 mm x 7 mm x 4 mm Shielded 270 uH 20 % 400 mA 1.29 Ohms - 40 C + 105 C Standard 7 mm 7 mm 4 mm Ferrite IFDC2525DZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 33UH 1.1A 124 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,000

Power Inductor 7 mm x 7 mm x 4 mm Shielded 33 uH 20 % 1.1 A 124 mOhms - 40 C + 105 C Standard 7 mm 7 mm 4 mm Ferrite IFDC2525DZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 39UH 1A 138 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,000

Power Inductor 7 mm x 7 mm x 4 mm Shielded 39 uH 20 % 1 A 138 mOhms - 40 C + 105 C Standard 7 mm 7 mm 4 mm Ferrite IFDC2525DZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 390UH 0.34A 1.750 OHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,000

Power Inductor 7 mm x 7 mm x 4 mm Shielded 390 uH 20 % 340 mA 1.75 Ohms - 40 C + 105 C Standard 7 mm 7 mm 4 mm Ferrite IFDC2525DZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 3.3UH 3.5A 20 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,000

Power Inductor 7 mm x 7 mm x 4 mm Shielded 3.3 uH 30 % 3.5 A 20 mOhms - 40 C + 105 C Standard 7 mm 7 mm 4 mm Ferrite IFDC2525DZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 470UH 0.32A 2.200 OHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,000

Power Inductor 7 mm x 7 mm x 4 mm Shielded 470 uH 20 % 320 mA 2.2 Ohms - 40 C + 105 C Standard 7 mm 7 mm 4 mm Ferrite IFDC2525DZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 4.7UH 2.8A 25 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,000

Power Inductor 7 mm x 7 mm x 4 mm Shielded 4.7 uH 30 % 2.8 A 25 mOhms - 40 C + 105 C Standard 7 mm 7 mm 4 mm Ferrite IFDC2525DZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 560UH 0.29A 2.850 OHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,000

Power Inductor 7 mm x 7 mm x 4 mm Shielded 560 uH 20 % 290 mA 2.85 Ohms - 40 C + 105 C Standard 7 mm 7 mm 4 mm Ferrite IFDC2525DZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 68UH 0.75A 234 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,000

Power Inductor 7 mm x 7 mm x 4 mm Shielded 68 uH 20 % 750 mA 234 mOhms - 40 C + 105 C Standard 7 mm 7 mm 4 mm Ferrite IFDC2525DZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 6.8UH 2.4A 29 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,000

Power Inductor 7 mm x 7 mm x 4 mm Shielded 6.8 uH 30 % 2.4 A 29 mOhms - 40 C + 105 C Standard 7 mm 7 mm 4 mm Ferrite IFDC2525DZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 82UH 0.7A 324 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,000

Power Inductor 7 mm x 7 mm x 4 mm Shielded 82 uH 20 % 700 mA 324 mOhms - 40 C + 105 C Standard 7 mm 7 mm 4 mm Ferrite IFDC2525DZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 820UH 0.22A 4.050 OHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,000

Power Inductor 7 mm x 7 mm x 4 mm Shielded 820 uH 20 % 220 mA 4.05 Ohms - 40 C + 105 C Standard 7 mm 7 mm 4 mm Ferrite IFDC2525DZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 8.2UH 2.2A 34 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,000

Power Inductor 7 mm x 7 mm x 4 mm Shielded 8.2 uH 30 % 2.2 A 34 mOhms - 40 C + 105 C Standard 7 mm 7 mm 4 mm Ferrite IFDC2525DZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 12UH 1.71A 58 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,000

Power Inductor 7.8 mm x 7.8 mm x 5 mm Shielded 12 uH 20 % 1.71 A 58 mOhms - 40 C + 105 C Standard 7.8 mm 7.8 mm 5 mm Ferrite IFDC3030EZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 120UH 0.52A 660 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,000

Power Inductor 7.8 mm x 7.8 mm x 5 mm Shielded 120 uH 20 % 520 mA 660 mOhms - 40 C + 105 C Standard 7.8 mm 7.8 mm 5 mm Ferrite IFDC3030EZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 15UH 1.47A 81 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,000

Power Inductor 7.8 mm x 7.8 mm x 5 mm Shielded 15 uH 20 % 1.47 A 81 mOhms - 40 C + 105 C Standard 7.8 mm 7.8 mm 5 mm Ferrite IFDC3030EZ Reel, Cut Tape, MouseReel