Drum Core Power Inductors - SMD

Results: 148
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package / Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Vishay / Dale Power Inductors - SMD 180UH 1.9A 250 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 400

Power Inductor 12.5 mm x 12.5 mm x 10 mm Shielded 180 uH 20 % 1.9 A 250 mOhms - 40 C + 105 C Standard 12.5 mm 12.5 mm 10 mm Ferrite IFDC5050JZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1UH 11A 6 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 400

Power Inductor 12.5 mm x 12.5 mm x 10 mm Shielded 1 uH 30 % 11 A 6 mOhms - 40 C + 105 C Standard 12.5 mm 12.5 mm 10 mm Ferrite IFDC5050JZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1.8UH 10.2A 8 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 400

Power Inductor 12.5 mm x 12.5 mm x 10 mm Shielded 1.8 uH 30 % 10.2 A 8 mOhms - 40 C + 105 C Standard 12.5 mm 12.5 mm 10 mm Ferrite IFDC5050JZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 220UH 1.7A 315 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 400

Power Inductor 12.5 mm x 12.5 mm x 10 mm Shielded 220 uH 20 % 1.7 A 315 mOhms - 40 C + 105 C Standard 12.5 mm 12.5 mm 10 mm Ferrite IFDC5050JZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 270UH 1.5A 410 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 400

Power Inductor 12.5 mm x 12.5 mm x 10 mm Shielded 270 uH 20 % 1.5 A 410 mOhms - 40 C + 105 C Standard 12.5 mm 12.5 mm 10 mm Ferrite IFDC5050JZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 2.2UH 9.5A 9 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 400

Power Inductor 12.5 mm x 12.5 mm x 10 mm Shielded 2.2 uH 30 % 9.5 A 9 mOhms - 40 C + 105 C Standard 12.5 mm 12.5 mm 10 mm Ferrite IFDC5050JZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 330UH 1.4A 450 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 400

Power Inductor 12.5 mm x 12.5 mm x 10 mm Shielded 330 uH 20 % 1.4 A 450 mOhms - 40 C + 105 C Standard 12.5 mm 12.5 mm 10 mm Ferrite IFDC5050JZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 390UH 1.3A 600 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 400

Power Inductor 12.5 mm x 12.5 mm x 10 mm Shielded 390 uH 20 % 1.3 A 600 mOhms - 40 C + 105 C Standard 12.5 mm 12.5 mm 10 mm Ferrite IFDC5050JZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 3.3UH 9A 10 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 400

Power Inductor 12.5 mm x 12.5 mm x 10 mm Shielded 3.3 uH 30 % 9 A 10 mOhms - 40 C + 105 C Standard 12.5 mm 12.5 mm 10 mm Ferrite IFDC5050JZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 4.7UH 8.5A 12 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 400

Power Inductor 12.5 mm x 12.5 mm x 10 mm Shielded 4.7 uH 30 % 8.5 A 12 mOhms - 40 C + 105 C Standard 12.5 mm 12.5 mm 10 mm Ferrite IFDC5050JZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 56UH 3.4A 90 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 400

Power Inductor 12.5 mm x 12.5 mm x 10 mm Shielded 56 uH 20 % 3.4 A 90 mOhms - 40 C + 105 C Standard 12.5 mm 12.5 mm 10 mm Ferrite IFDC5050JZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 560UH 1.1A 900 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 400

Power Inductor 12.5 mm x 12.5 mm x 10 mm Shielded 560 uH 20 % 1.1 A 900 mOhms - 40 C + 105 C Standard 12.5 mm 12.5 mm 10 mm Ferrite IFDC5050JZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 5.6UH 8A 14 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 400

Power Inductor 12.5 mm x 12.5 mm x 10 mm Shielded 5.6 uH 30 % 8 A 14 mOhms - 40 C + 105 C Standard 12.5 mm 12.5 mm 10 mm Ferrite IFDC5050JZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 680UH 1A 1.200 OHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 400

Power Inductor 12.5 mm x 12.5 mm x 10 mm Shielded 680 uH 20 % 1 A 1.2 Ohms - 40 C + 105 C Standard 12.5 mm 12.5 mm 10 mm Ferrite IFDC5050JZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 6.8UH 7.9A 15 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 400

Power Inductor 12.5 mm x 12.5 mm x 10 mm Shielded 6.8 uH 30 % 7.9 A 15 mOhms - 40 C + 105 C Standard 12.5 mm 12.5 mm 10 mm Ferrite IFDC5050JZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 820UH 0.85A 1.320 OHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 400

Power Inductor 12.5 mm x 12.5 mm x 10 mm Shielded 820 uH 20 % 850 mA 1.32 Ohms - 40 C + 105 C Standard 12.5 mm 12.5 mm 10 mm Ferrite IFDC5050JZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 85UH 2.6A 125 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 400

Power Inductor 12.5 mm x 12.5 mm x 10 mm Shielded 85 uH 20 % 2.6 A 125 mOhms - 40 C + 105 C Standard 12.5 mm 12.5 mm 10 mm Ferrite IFDC5050JZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 8.2UH 7.3A 17 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 400

Power Inductor 12.5 mm x 12.5 mm x 10 mm Shielded 8.2 uH 30 % 7.3 A 17 mOhms - 40 C + 105 C Standard 12.5 mm 12.5 mm 10 mm Ferrite IFDC5050JZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 27UH 1A 180 MOHM SMD Non-Stocked
Min.: 1
Mult.: 1
: 2,000

Power Inductor Shielded 27 uH 20 % 1 A 180 mOhms - 40 C + 105 C Standard 6 mm 6 mm 3 mm Ferrite IFDC2020CZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 470UH 0.2A 2.700 OHM SMD Non-Stocked
Min.: 1
Mult.: 1
: 2,000

Power Inductor Shielded 470 uH 20 % 200 mA 2.7 Ohms - 40 C + 105 C Standard 6 mm 6 mm 3 mm Ferrite IFDC2020CZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 4.2UH 2.3A 39 MOHM SMD Non-Stocked
Min.: 1
Mult.: 1
: 2,000

Power Inductor Shielded 4.2 uH 30 % 2.3 A 39 mOhms - 40 C + 105 C Standard 6 mm 6 mm 3 mm Ferrite IFDC2020CZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 6.2UH 2.6A 29 MOHM SMD Non-Stocked
Min.: 1
Mult.: 1
: 1,000

Power Inductor 7 mm x 7 mm x 4 mm Shielded 6.2 uH 30 % 2.6 A 29 mOhms - 40 C + 105 C Standard 7 mm 7 mm 4 mm Ferrite IFDC2525DZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 82UH 0.61A 430 MOHM SMD Non-Stocked
Min.: 1
Mult.: 1
: 1,000

Power Inductor 7.8 mm x 7.8 mm x 5 mm Shielded 82 uH 20 % 610 mA 430 mOhms - 40 C + 105 C Standard 7.8 mm 7.8 mm 5 mm Ferrite IFDC3030EZ Reel, Cut Tape, MouseReel