Sort Order:
Categories sorted by Result Count.
Results: 1,945
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS
SparkFun SparkFun Accessories This is the LM317TG voltage regulator a three-terminal positive regulator with a 1.2V to 37V adjustable output voltage. This adjustable regulator provides a local regulation internal current limiting thermal shut-down control and safe area protec 12In Stock
Min.: 1
Mult.: 1
SparkFun SparkFun Accessories 1/6th Watt +/- 5% tolerance PTH resistors. Commonly used in breadboards and perf boards these 330Ohm resistors make excellent LED current limiters and are great for general use. Need more than one? Checkout our bags of resistors. 25In Stock
Min.: 1
Mult.: 1

SparkFun SparkFun Accessories An adjustable potentiometer can open up many interesting user interfaces. Turn the pot and the resistance changes. Connect VCC to an outer pin GND to the other and the center pin will have a voltage that varies from 0 to VCC depending on the rotati 11In Stock
30On Order
Min.: 1
Mult.: 1
SparkFun SparkFun Accessories Check out these big 10mm through-hole LEDs! The opaque epoxy package causes these LEDs to have a soft diffuse glow.Features:620-625nm Red1.8-2.2VDC Forward Voltage20mA Forward Current40 degree viewing angle100-150 MCD outputDocuments:[Datasheet](htt 70In Stock
Min.: 1
Mult.: 1
SparkFun SparkFun Accessories This is the BC337 an NPN silicon BJT (Bipolar Junction Transistor). This little transistor can help in your project by being used to help drive large loads or amplifying or switching applications. The BC337 is specifically rated at 50V and 800mA max 50In Stock
Min.: 1
Mult.: 1
SparkFun SparkFun Accessories This is a through-hole 12mm coin cell battery holder. It's the unit we like to use as RTC backup and SRAM backup for GPS units. Holds battery in place with friction. Metal housing is + PCB pad underneath is -.This battery holder is sold in single un 26In Stock
Min.: 1
Mult.: 1
SparkFun SparkFun Accessories Audio Jack 3.5mm 142In Stock
Min.: 1
Mult.: 1
SparkFun SparkFun Accessories This is a SparkFun exclusive! These are 12" long jumper wires terminated as male to male. Use these to jumper from any female header on any board. Multiple jumpers can be connected next to one another on a 0.1" header. Comes in five packs of twenty j 7In Stock
Min.: 1
Mult.: 1
SparkFun SparkFun Accessories JST Right-Angle Connector TH 2-Pin 158In Stock
Min.: 1
Mult.: 1

SparkFun SparkFun Accessories These nylon standoffs are 3/4" long and tapped for a 4-40 screw. These are great for mounting your board in an enclosure or just getting it up off the table.Sold in packs of 10. Check below for matching screws. 4In Stock
Min.: 1
Mult.: 1
SparkFun SparkFun Accessories This is the CR2025 20mm coin cell battery. You may be wondering what sets this guy apart from the more common CR2032 coin cell battery the answer is actually quite important. The CR2025 is actually 0.7mm thinner than the CR2032 and is only rated a
SparkFun SparkFun Accessories This is an incredibly simple two cell 18650 Battery Holder. When someone thinks of 18650 Cells they tend to think of flashlights first which is fair since that is what they have been primarily used for. However with this battery holder you will gai 47In Stock
Min.: 1
Mult.: 1
SparkFun SparkFun Accessories Resistor 10K Ohm 1/4 Watt PTH - 20 pk 212In Stock
Min.: 1
Mult.: 1

SparkFun SparkFun Accessories Resistor 1M Ohm 1/4 Watt PTH - 20 pk 25In Stock
Min.: 1
Mult.: 1

SparkFun SparkFun Accessories Tip tinner is a good thing to have in your arsenal of soldering supplies. Composed of a mild acid it helps remove baked on residue (for when you melt your desk top) and helps prevent oxidation (the nasty black stuff) that accumulates on your solderi 16In Stock
Min.: 1
Mult.: 1
SparkFun SparkFun Accessories This high-gain duck antenna is designed for LTE devices that operate in the 690-960MHz and 1710-2690 MHz bands. Combined with an SMA to U.FL Adapter this duck antenna works perfectly with our LTE Cat M1/NB-IoT Shield. 2In Stock
Min.: 1
Mult.: 1

SparkFun SparkFun Accessories This is the basic L7805 voltage regulator a three-terminal positive regulator with a 5V fixed output voltage. This fixed regulator provides a local regulation internal current limiting thermal shut-down control and safe area protection for your p 27In Stock
Min.: 1
Mult.: 1
SparkFun SparkFun Accessories This is a simple 5mm LED with an interesting array of applications. This UV LED can be used for counterfeit detection (bills credit cards documents etc) sterilization pesticide black lights sun burns the list goes on. Please wear eye protecti 41In Stock
Min.: 1
Mult.: 1
SparkFun SparkFun Accessories The LN298 is a high voltage high current dual full-bridge motor driver designed to accept standard TTL logic levels and drive inductive loads such as relays solenoids DC and stepping motors.Comes in a staggered 15-lead Multiwatt package. Check b 24In Stock
Min.: 1
Mult.: 1
SparkFun SparkFun Accessories This is a simple SPDT slide switch - great for use as an ON/OFF button or just as a general control switch. The pins are spaced by 0.1" however they are incredibly thin making breadboard use not recommended. The switch is rated for 0.3A at 50VDC. 306In Stock
Min.: 1
Mult.: 1

SparkFun SparkFun Accessories We all know that you can never get too many LEDs. Don't worry we've got you covered. This is a pack of 25 LEDs all conveniently packaged in a nice reusable ESD safe bag. Make that next project shine!Features:25 red LEDsStandard size - T1 3/4 5mm200 4In Stock
Min.: 1
Mult.: 1
SparkFun SparkFun Accessories Knobs are a great way to finish off your project and make it easier to adjust the level of your death ray. This knob mates to a 0.25" shaft with a set screw.Dimensions:15mm high19mm diameter 11In Stock
Min.: 1
Mult.: 1
SparkFun SparkFun Accessories The SN74HC595N is a simple 8-bit shift register IC. Simply put this shift register is a device that allows additional inputs or outputs to be added to a microcontroller by converting data between parallel and serial formats. Your chosen microprocess 85In Stock
Min.: 1
Mult.: 1

SparkFun SparkFun Accessories Polarized connectors and headers for your perf board/PCB projects. Use these connectors for power connections or any sensor/general connection to prevent users from connecting the peripheral incorrectly or reversed. This is for the female housing. Be 270In Stock
Min.: 1
Mult.: 1
SparkFun SparkFun Accessories Screw Terminals 3.5mm Pitch (3-Pin) 33In Stock
Min.: 1
Mult.: 1