TJA1124BHG/1Z

NXP Semiconductors
771-TJA1124BHG/1Z
TJA1124BHG/1Z

Mfr.:

Description:
LIN Transceivers Integrated pull-up resistors QUAD LIN transceivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: LIN Transceivers
RoHS:  
SMD/SMT
DHVQFN-24
Reel
Brand: NXP Semiconductors
Product Type: LIN Transceivers
Series: TJA1124
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Part # Aliases: 935436986431
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

TJA1124 Quad LIN Commander Transceivers

NXP Semiconductors TJA1124 Quad Local Interconnect Network (LIN) Commander Transceivers provide an interface between a LIN commander protocol controller and the physical bus in a LIN network. Four channels each contain a LIN transceiver and LIN commander termination. The low power consumption TJA1124 components are primarily intended for in-vehicle sub-networks using baud rates up to 20kBd. These automotive sub-networks include ambient mood lighting, body control, HVAC, and park assist. NXP Semiconductors TJA1124 Quad LIN Commander Transceivers offer compliance with LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, ISO 17987-4:2016 (12V LIN), and SAE J2602-1.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$1.69 $5,070.00
$1.65 $9,900.00