Disyuntores

 Disyuntores
Circuit breakers are in stock with same-day shipping at Mouser from leading manufacturers. Mouser is an authorized distributor for many circuit breaker manufacturers including ABB, Carling Technologies, Eaton, E-T-A Circuit Breakers, Phoenix Contact, Sensata, Schurter, Siemens, TE Connectivity & more.
More...


Please view our large selection of circuit breakers below.

Resultados: 151,465
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Producto Tipo Régimen de corriente Régimen de voltaje de CA Régimen de voltaje de CC Número de polos Tipo de actuador Temperatura de trabajo mínima Temperatura de trabajo máxima Iluminado Empaquetado
Schneider Electric Disyuntores NSX100H 70kA AC 3P3D 100A 2.2 1En existencias
Min.: 1
Mult.: 1
C10
Square D Disyuntores MOLDED CASE CIRCUIT BREAKER 600V 90A 1En existencias
Min.: 1
Mult.: 1
HGF


E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 40En existencias
50Se espera el 7/09/2026
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
Siemens Disyuntores BRKR 3VA52 3P 250A 35KA FTFM 1En existencias
Min.: 1
Mult.: 1
3VA Thermal Magnetic Circuit Breakers System Protection 250 A 690 VAC 750 VDC 3 Pole Paddle - 25 C + 70 C Non-Illuminated


E-T-A Disyuntores The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite 41En existencias
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 2.5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
Square D Disyuntores MOLDED CASE CIRCUIT BREAKER 600V 150A 1En existencias
Min.: 1
Mult.: 1
HDF
E-T-A Disyuntores Single pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with tease-free, trip-free, snap action mechanism. Designed for snap-in panel mounting utilising round hole or industry standard fuse-holder cut-out dimensions. Fe 93En existencias
Min.: 1
Mult.: 1

1110-Fx12-P1M1 Circuit Breakers Thermal 2.5 A 250 VAC 50 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
ABB Disyuntores XT4N 250 EKIPLS/I IN=150A3PFFUL/CSA 3En existencias
Min.: 1
Mult.: 1
SACE Tmax XT
Siemens Disyuntores BRKR 3VA53 3P 350A 35KA FTAM 1En existencias
Min.: 1
Mult.: 1
3VA Thermal Magnetic Circuit Breakers System Protection 350 A 690 VAC 500 VDC 3 Pole Paddle - 25 C + 70 C Non-Illuminated


Weidmuller Disyuntores CB4201-10, 1.5A/TS35 13En existencias
Min.: 1
Mult.: 1
CB4201 AC


E-T-A Disyuntores Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 71En existencias
Min.: 1
Mult.: 1

2-5700 Thermal Circuit Breakers Overcurrent Protection 38 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 114En existencias
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
AIRPAX Disyuntores CIRCUIT BREAKER 13En existencias
Min.: 1
Mult.: 1

IEG Hydraulic Magnetic Circuit Breakers Hydraulic Magnetic Handle


E-T-A Disyuntores Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o 348En existencias
Min.: 1
Mult.: 1

1170 Miniature Circuit Breakers Automotive 8 A 28 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated


E-T-A Disyuntores Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o 166En existencias
Min.: 1
Mult.: 1

1170 Miniature Circuit Breakers Automotive 30 A 28 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated


E-T-A Disyuntores Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 345En existencias
Min.: 1
Mult.: 1

3131-A/C Circuit Breakers Thermal 10 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 60 C Illuminated


AIRPAX Disyuntores Cir Brkr Hyd Mag 33En existencias
Min.: 1
Mult.: 1

IUGN Hydraulic Magnetic Circuit Breakers Hydraulic Magnetic 240 VAC 80 VDC 2 Pole Toggle - 40 C + 85 C Non-Illuminated


Schneider Electric Disyuntores MAN-START 600VAC 65AMP IEC 5En existencias
Min.: 1
Mult.: 1

GV Circuit Breakers Thermal Magnetic 65 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Miniaturised double pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934). Threadneck panel mounting. Suitable for line and neutral switching - the thermal actuator op 65En existencias
Min.: 1
Mult.: 1

1140 Miniature Circuit Breakers Overcurrent Protection 15 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A Disyuntores Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 190En existencias
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 12 A 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 176En existencias
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 3 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


AIRPAX Disyuntores Cir Brkr Hyd Mag 7En existencias
Min.: 1
Mult.: 1

Circuit Breakers Manual Motor Controller 100 A 120 VAC, 240 VAC 3 Pole Handle Non-Illuminated


Weidmuller Disyuntores CB4201-10, 2.5A/TS35 14En existencias
Min.: 1
Mult.: 1
CB4201 AC
E-T-A Disyuntores Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost cri 570En existencias
Min.: 1
Mult.: 1

1610 Miniature Circuit Breakers Automotive 20 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Disyuntores Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve 425En existencias
Min.: 1
Mult.: 1

1620 Miniature Circuit Breakers Automotive 30 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated