Snap-In Circuit Breakers

Results: 2,326
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging
E-T-A Circuit Breakers Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral mounting, track m Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

127 Thermal Circuit Breakers Overcurrent Protection 2 A 250 VAC 28 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral m Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

127 Thermal Circuit Breakers Overcurrent Protection 3 A 250 VAC 28 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral mounting, track m Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

127 Thermal Circuit Breakers Overcurrent Protection 5 A 250 VAC 28 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral mounting, track m Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

127 Thermal Circuit Breakers Overcurrent Protection 6 A 250 VAC 28 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral mounting, track m Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

127 Thermal Circuit Breakers Overcurrent Protection 8 A 250 VAC 28 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral m Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

127 Thermal Circuit Breakers Overcurrent Protection 600 mA 250 VAC 28 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 16 A 415 VAC 50 VDC 3 Pole - 30 C + 60 C Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 15 A 115 VAC 50 VDC 1 Pole - 30 C + 60 C Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 12 A 115 VAC 50 VDC 1 Pole - 30 C + 60 C Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 115 VAC 50 VDC 1 Pole - 30 C + 60 C Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 16 A 50 VDC - 30 C + 60 C Illuminated
E-T-A Circuit Breakers Min Ord Qty 10. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 5 A 240 VAC 50 VDC 2 Pole - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 6 A 240 VAC 50 VDC 2 Pole - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 1.2 A 415 VAC 50 VDC 2 Pole - 30 C + 60 C Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 15 A 230 VAC 50 VDC 2 Pole - 30 C + 60 C Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 14 A 115 VAC 50 VDC 2 Pole - 30 C + 60 C Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 115 VAC 50 VDC 2 Pole - 30 C + 60 C Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 115 VAC 50 VDC 2 Pole - 30 C + 60 C Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 15 A 115 VAC 50 VDC 2 Pole - 30 C + 60 C Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 12 A 115 VAC 50 VDC 2 Pole - 30 C + 60 C Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 115 VAC 50 VDC 2 Pole - 30 C + 60 C Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 115 VAC 50 VDC 2 Pole - 30 C + 60 C Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload p Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 15 A 230 VAC 50 VDC 2 Pole - 30 C + 60 C Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 15 A 115 VAC 50 VDC 2 Pole - 30 C + 60 C Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 20 A 230 VAC 50 VDC 2 Pole - 30 C + 60 C Illuminated