Soluciones incluidas

Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS
SparkFun Herramientas de desarrollo de administración de IC The LiPower board is based on the incredibly versatile TPS61200 boost converter. The board is configured to be used with a LiPo battery has solder jumper selectable 5V and 3.3V output and an under voltage protection of 2.6V. However the board can 19En existencias
Min.: 1
Mult.: 1

SparkFun Tarjetas Hija y Tableros OEM MOSFET Power Controller 14En existencias
25Se espera el 29/09/2026
Min.: 1
Mult.: 1

SparkFun Herramientas de desarrollo del sensor óptico This version of the QRE1113 breakout board features a digital output using a capacitor discharge circuit to measure the amount of reflection. This tiny board is perfect for line sensing when only digital I/O is available and can be used in both 3.3 34En existencias
Min.: 1
Mult.: 1

SparkFun Herramientas de desarrollo de administración de IC EasyDriver - Stepper Motor Driver 25En existencias
Min.: 1
Mult.: 1

SparkFun Herramientas de desarrollo de administración de IC SparkFun MotorDriver Dual TB6612FNG 1A 36En existencias
Min.: 1
Mult.: 1

SparkFun Herramientas de desarrollo de administración de IC The SparkFun ProDriver makes it easy to start developing with the TC78H670FTG bipolar stepper motor driver from Toshiba! Latch terminals provide instant solder-less connections to every feature offered. Use our extensive Arduino Library with 10 examp 6En existencias
Min.: 1
Mult.: 1
SparkFun Herramientas de desarrollo del sensor de aceleración Triple Axis ACCLRM B/O ADXL335 46En existencias
58En pedido
Min.: 1
Mult.: 1

SparkFun Herramientas de desarrollo del sensor de presión This is a force sensitive resistor with a round 0.5" diameter sensing area. This FSR will vary its resistance depending on how much pressure is being applied to the sensing area. The harder the force the lower the resistance. When no pressure is b 114En existencias
Min.: 1
Mult.: 1

SparkFun Herramientas de desarrollo del sensor de temperatura IR Thermometer Eval Board MLX90614 5En existencias
Min.: 1
Mult.: 1

SparkFun Herramientas de desarrollo del sensor de aceleración We've been using and selling Analog Devices' ADXL accelerometers for a good while now and now we've found another great part in the series! The ADXL362 is a complete 3-axis MEMS acceleration measurement system that operates at extremely low power co 36En existencias
Min.: 1
Mult.: 1

SparkFun Herramientas de desarrollo de sensores de múltiple función RedBot Sensor Line Follower 50En existencias
Min.: 1
Mult.: 1

SparkFun Herramientas de desarrollo del sensor de corriente The INA169 is a high-side current monitor which means that you place a resistor (a shunt resistor ) on the positive power rail and the INA169 measures the voltage drop across that resistor. The INA169 outputs a small current based on the 30En existencias
Min.: 1
Mult.: 1

SparkFun Herramientas de desarrollo de sensores táctiles If you need to add user input without using a button then a capacitive touch interface might be the answer. The AT42QT1010 SparkFun Capacitive Touch Breakout offers a single capacitive touch button with easy-to-use digital I/O pins.The AT42QT1010 is 47En existencias
Min.: 1
Mult.: 1

SparkFun Herramientas de desarrollo del sensor óptico RGB Light Sensor - ISL29125 18En existencias
Min.: 1
Mult.: 1

SparkFun Herramientas de desarrollo NFC/RFID RFID Reader Breakout Reader Breakout 10En existencias
35Se espera el 14/09/2026
Min.: 1
Mult.: 1

SparkFun Herramientas de desarrollo del sensor de temperatura TC Breakout - MAX31855K 7En existencias
Min.: 1
Mult.: 1

SparkFun Herramientas de desarrollo del sensor de corriente Current Sensor Breakout - ACS723 91En existencias
Min.: 1
Mult.: 1
SparkFun Herramientas de desarrollo del sensor magnético It's time to start utilizing the superior magnetometer and what better way than to throw it onto an easy-to-use breakout board? The SparkFun MLX90393 Magnetometer Breakout is a triple-axis magnetic sensor board capable of sensing very small fields 55En existencias
Min.: 1
Mult.: 1

SparkFun Herramientas de desarrollo del sensor de temperatura Get ready to be able to see like the Predator! The SparkFun Grid-EYE Infrared Array Breakout board is an 8x8 thermopile array meaning you have a square array of 64 pixels capable of independent temperature detection. It s like having a thermal cam 14En existencias
Min.: 1
Mult.: 1

SparkFun Herramientas de desarrollo del sensor de temperatura The MCP9600 Breakout is a high accuracy Thermocouple Amplifier equipped with an I2C interface accessed over our Qwiic system. Inside the chip are two temperature sensors one for the thermocouple itself (the hot junction) and one for the chip itself 18En existencias
Min.: 1
Mult.: 1
SparkFun Herramientas de desarrollo del sensor de temperatura The MCP9600 Breakout is a high accuracy Thermocouple Amplifier equipped with an I2C interface accessed over our Qwiic system. Inside the chip are two temperature sensors one for the thermocouple itself (the hot junction) and one for the chip itself 28En existencias
Min.: 1
Mult.: 1
SparkFun Herramientas de desarrollo del sensor de temperatura Looking to keep a log of the climate in your greenhouse create a humidor control system or want to track temperature and humidity data for a weather station project? The SparkFun SHTC3 Humidity Sensor may be the perfect option for you! The SHTC3 is 40En existencias
Min.: 1
Mult.: 1
SparkFun Herramienta de desarrollo para sensores de distancia Does your project require high-precision cutting-edge distance measurement? Or maybe speed motion or gesture-sensing? We're not talking about simple ultrasonic or even infrared here but 60GHz radar! Well say hello to the SparkFun A111 Pulsed Rada 5En existencias
Min.: 1
Mult.: 1
SparkFun Herramientas de desarrollo del sensor de aceleración The SparkFun ADXL313 Breakout is a low power high resolution (up to 13-bits) 3-axis accelerometer for measurement up to 4g. This breakout measures the static acceleration of gravity in tilt-sensing applications as well as dynamic acceleration res 8En existencias
Min.: 1
Mult.: 1
SparkFun Herramientas de desarrollo del sensor de posición PIR Breakout 170uA (EKMC4607112K) 9En existencias
Min.: 1
Mult.: 1