Computing HMI Displays & Panel PCs

Results: 4,273
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
IEI HMI Displays & Panel PCs 15" 450cd/m 1024 x768 AI modular Panel PC, Intel Core i3-8100T Processor (4-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10 Non-Stocked
$1,488.31
Min.: 1
Mult.: 1
Capacitive Intel Core i3 TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1024 x 768 15 in - 20 C + 50 C 378.5 mm x 303 mm x 118 mm
IEI HMI Displays & Panel PCs 17" 350 cd/m2 SXGA Panel PC with Intel H81 chipset, Core i5 Quad Core i5-4570S Processor (6M Cache, up to 3.60 GHz), TDP 65W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622C, resistive touch window with AG coating, R14 Non-Stocked
$1,972.72
Min.: 1
Mult.: 1
Intelligent Industrial Capacitive Intel Core i5 LCD 3.6 GHz 16 GB 90 VAC to 264 VAC HDMI, RJ-45 1280 x 1024 17 in - 10 C + 50 C 341.4 mm x 408.4 mm x 73.8 mm
IEI HMI Displays & Panel PCs 17" 350 cd/m2 SXGA Panel PC with Intel H81 chipset, Core i3 Dual Core i3-4330 Processor (4M Cache, 3.50 GHz), TDP 54W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622A, projective capacitive touch window, R10 Non-Stocked
$1,590.90
Min.: 1
Mult.: 1
Intelligent Industrial Capacitive Intel Core i3 LCD 3.5 GHz 4 GB 4 GB 4 MB 90 VAC to 264 VAC 17 in - 10 C + 50 C 341.4 mm x 408.4 mm x 73.8 mm
IEI HMI Displays & Panel PCs 17 350 cd/m2 SXGA Panel PC with Intel H81 chipset, Core i3 Dual Core i3-4330 Processor (4M Cache, 3.50 GHz), TDP 54W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622B, resistive touch window, R11 Non-Stocked
$1,483.11
Min.: 1
Mult.: 1
Intelligent Industrial Resistive Intel Core i3 LCD 3.5 GHz 4 GB 4 GB 4 MB 90 VAC to 264 VAC 17 in - 10 C + 50 C 341.4 mm x 408.4 mm x 73.8 mm
IEI HMI Displays & Panel PCs 17" 350 cd/m2 SXGA Panel PC with Intel H81 chipset, Core i5 Quad Core i5-4570S Processor (6M Cache, up to 3.60 GHz), TDP 65W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622A, projective capacitive touch window, R10 Non-Stocked
$1,681.81
Min.: 1
Mult.: 1
Intelligent Industrial Capacitive Intel Core i5 LCD 3.6 GHz 4 GB 4 GB 6 MB 90 VAC to 264 VAC 17 in - 10 C + 50 C 341.4 mm x 408.4 mm x 73.8 mm
IEI HMI Displays & Panel PCs 17 350 cd/m2 SXGA Panel PC with Intel H81 chipset, Core i5 Quad Core i5-4570S Processor (6M Cache, up to 3.60 GHz), TDP 65W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622B, resistive touch window, R11 Non-Stocked
$1,561.03
Min.: 1
Mult.: 1
Intelligent Industrial Resistive Intel Core i5 LCD 3.6 GHz 4 GB 4 GB 6 MB 90 VAC to 264 VAC 17 in - 10 C + 50 C 341.4 mm x 408.4 mm x 73.8 mm
IEI HMI Displays & Panel PCs 17" 350 cd/m2 SXGA Panel PC with Intel H81 chipset, Pentium Dual Core G3220 Processor (3M Cache, 3.00 GHz), TDP 53W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622A, projective capacitive touch window, R10 Non-Stocked
$1,512.98
Min.: 1
Mult.: 1
Intelligent Industrial Capacitive Intel Pentium LCD 3 GHz 4 GB 4 GB 3 MB 90 VAC to 264 VAC 17 in - 10 C + 50 C 341.4 mm x 408.4 mm x 73.8 mm
IEI HMI Displays & Panel PCs 17 350 cd/m2 SXGA Panel PC with Intel H81 chipset, Intel Pentium Processor G3420 (3M Cache, 3.20 GHz), TDP 53W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622B, resistive touch window, R11 Non-Stocked
$1,379.22
Min.: 1
Mult.: 1
Intelligent Industrial Resistive Intel Pentium LCD 3 GHz 4 GB 4 GB 3 MB 90 VAC to 264 VAC 17 in - 10 C + 50 C 341.4 mm x 408.4 mm x 73.8 mm
IEI HMI Displays & Panel PCs 17" 350 cd/m2 SXGA Panel PC with Intel H81 chipset, W/O CPU (TDP Max. 65W) & RAM, support iRIS-2400, black color, PSU ACE-4520C, projective capacitive touch window, R10 Non-Stocked
$1,412.98
Min.: 1
Mult.: 1
Intelligent Industrial Capacitive Intel 90 VAC to 264 VAC Serial 1280 x 1024 17 in - 10 C + 50 C 341.4 mm x 408.4 mm x 73.8 mm
IEI HMI Displays & Panel PCs 17" 350cd/m 1280 x 1024 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R20 Non-Stocked
$1,811.68
Min.: 1
Mult.: 1
AI Ready Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 230 VAC HDMI, LAN, PCIe, Serial, USB 1280 x 1024 17 in - 20 C + 50 C 408.4 mm x 341.4 mm x 119 mm
IEI HMI Displays & Panel PCs 17" 350cd/m 1280 x 1024 AI modular Panel PC, Intel Core i3-8100T Processor (4-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10 Non-Stocked
$1,580.51
Min.: 1
Mult.: 1
Capacitive Intel Core i3 TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1280 x 1024 17 in - 20 C + 50 C 408.4 mm x 341.4 mm x 119 mm
IEI HMI Displays & Panel PCs 17" 350cd/m 1280 x 1024 AI modular Panel PC, Intel Core i3-8100T Processor (4-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10 Non-Stocked
$1,622.07
Min.: 1
Mult.: 1
Capacitive Intel Core i3 TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1280 x 1024 17 in - 20 C + 50 C 408.4 mm x 341.4 mm x 119 mm
IEI HMI Displays & Panel PCs 17" 350 cd/m2 1280 x 1024 Panel PC with IntelR 14nm 8th Whiskey Lake Core- i5-8365UE (6M Cache, up to 4.10 GHz) TDP 15W on-board Processor (ULT), 4GB DDR4 RAM x1, 12VDC input, Projective capacitive touch window with AG, R10 Non-Stocked
$1,977.92
Min.: 1
Mult.: 1
Industrial Grade Capacitive Intel Core i5 TFT LCD 4.1 GHz 32 GB 12 V HDMI, LAN, Serial, USB 1280 x 1024 17 in - 10 C + 50 C 408.4 mm x 341.4 mm x 75.6 mm
IEI HMI Displays & Panel PCs 17" 380cd/m2 SXGA panel PC with Intel Celeron P4500 1.86G CPU, 1GB DDR3 RAM, 802.11 b/g/n wireless module, touch screen,R13 Non-Stocked
$1,338.96
Min.: 1
Mult.: 1
Multi-functional Resistive Intel Celeron XGA TFT LCD 1.86 GHz 1 GB 0 GB 12 V 17 in 0 C + 50 C 428 mm x 350 mm x 71 mm
IEI HMI Displays & Panel PCs 17" Medical Panel PC, with Core i3-350M 2.26GHz, 2G DDR3 RAM, 320G HDD, wireless 802.11 a/b/g/n, Touch Screen, power adapter, RoHS Non-Stocked
$2,000.00
Min.: 1
Mult.: 1
Fanless Point-of-Care Intel 2 GB
IEI HMI Displays & Panel PCs 17" Medical Panel PC, with Core i5-520M 2.4GHz, 2G DDR3 RAM, 320G HDD, wireless 802.11 a/b/g/n, Touch Screen, power adapter, RoHS Non-Stocked
$2,268.83
Min.: 1
Mult.: 1
Fanless Point-of-Care Intel 2 GB
IEI HMI Displays & Panel PCs 17" Medical Panel PC, with Core i7-620M 2.66GHz, 2G DDR3 RAM, 320G HDD, wireless 802.11 a/b/g/n, Touch Screen, power adapter, RoHS Non-Stocked
$2,446.75
Min.: 1
Mult.: 1
Fanless Point-of-Care Intel 2 GB
IEI HMI Displays & Panel PCs 18.5" 400cd/m 1366 x 768 AI modular Panel PC, Intel Core i3-8100T Processor (4-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10 Non-Stocked
$1,597.40
Min.: 1
Mult.: 1
Capacitive Intel Core i3 TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1366 x 768 18.5 in - 20 C + 50 C 469.8 mm x 289.2 mm x 120.8 mm
IEI HMI Displays & Panel PCs 19" Medical Panel PC, with Core i3-350M 2.26GHz, 2G DDR3 RAM, 320G HDD, wireless 802.11 a/b/g/n, Touch Screen, power adapter, RoHS Non-Stocked
$2,179.22
Min.: 1
Mult.: 1
Fanless Point-of-Care Intel 2 GB
IEI HMI Displays & Panel PCs 19" Medical Panel PC, with Core i5-520M 2.4GHz, 2G DDR3 RAM, 320G HDD, wireless 802.11 a/b/g/n, Touch Screen, power adapter, RoHS Non-Stocked
$2,446.75
Min.: 1
Mult.: 1
Fanless Point-of-Care Intel 2 GB
IEI HMI Displays & Panel PCs 19" Medical Panel PC, with Core i7-620M 2.66GHz, 2G DDR3 RAM, 320G HDD, wireless 802.11 a/b/g/n, Touch Screen, power adapter, RoHS Non-Stocked
$2,625.97
Min.: 1
Mult.: 1
Fanless Point-of-Care Intel 2 GB
IEI HMI Displays & Panel PCs 12.1 600cd/m(2nd) XGA fanless panel PC with Intel Raptor Lake-P Core i3-1315URE Processor, TDP 15W, 8GB LPDDR4x RAM, PCAP touch, M12 I/O, R10 Non-Stocked Lead-Time 17 Weeks
$1,987.01
Min.: 1
Mult.: 1
IEI HMI Displays & Panel PCs 21.5" 250 cd/m2 FHD Panel PC with Intel H81 chipset, Core i3 Dual Core i3-4330 Processor (4M Cache, 3.50 GHz), TDP 54W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622A, projective capacitive touch window, R10 Non-Stocked
$1,709.09
Min.: 1
Mult.: 1
Intelligent Industrial Capacitive Intel Core i3 LCD 3.5 GHz 4 GB 4 GB 4 MB 90 VAC to 264 VAC 21.5 in - 10 C + 50 C 350.4 mm x 550.4 mm x 71.7 mm
IEI HMI Displays & Panel PCs 21.5" 350 cd/m2 SXGA Panel PC with Intel H81 chipset, Pentium Dual Core G3220 Processor (3M Cache, 3.00 GHz), TDP 53W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622A, projective capacitive touch window, R10 Non-Stocked
$1,631.16
Min.: 1
Mult.: 1
Intelligent Industrial Capacitive Intel Pentium LCD 3 GHz 4 GB 4 GB 3 MB 90 VAC to 264 VAC 21.5 in - 10 C + 50 C 350.4 mm x 550.4 mm x 71.7 mm
IEI HMI Displays & Panel PCs 21.5" 250 cd/m2 FHD Panel PC with Intel H81 chipset, W/O CPU (TDP Max. 65W) & RAM, support iRIS-2400, black color, PSU ACE-4520C, projective capacitive touch window, R10 Non-Stocked
$1,529.87
Min.: 1
Mult.: 1
Intelligent Industrial Capacitive Intel 90 VAC to 264 VAC Serial 1920 x 1080 21.5 in - 10 C + 50 C 350.4 mm x 550.4 mm x 71.7 mm