Industrial Box PCs

Results: 2,696
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Chipset Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material Installed RAM
Advantech Industrial Box PCs Intel Celeron 6305E, w/8G RAM, Adaptor, Non-Stocked
Min.: 1
Mult.: 1

Advantech Industrial Box PCs Intel Celeron U300E Edge Intelligent Sys Non-Stocked
Min.: 1
Mult.: 1

Intel UHD Graphics Celeron U300E DDR5 156 mm x 112 mm x 60 mm + 60 C - 20 C 18.15 W
Advantech Industrial Box PCs Intel Core i5-1345UE Edge Intelligent Sy Non-Stocked
Min.: 1
Mult.: 1

Intel Iris Xe Graphics Core i5-1345UE DDR5 156 mm x 112 mm x 60 mm + 60 C - 20 C 17.9 W
Advantech Industrial Box PCs Intel Core i7-1365UE Edge Intelligent Sy Non-Stocked
Min.: 1
Mult.: 1

Intel Iris Xe Graphics Core i7-1365UE DDR5 156 mm x 112 mm x 60 mm + 60 C - 20 C 17.44 W
Advantech Industrial Box PCs Thin client with TPC-B300 Non-Stocked
Min.: 1
Mult.: 1
Intel Elkhart Lake SoC Atom x6425E 32 GB DDR4 SO-DIMM 1 Channel 3 GHz 269 mm x 203 mm x 30 mm Intel UHD Graphics 2 Port M.2 2280 NVMe SSD Wall Mount 2 Port 2 Port 2 Port + 60 C - 20 C 24 VDC ThinManager Ready, Windows IoT/Linux support Metal
Advantech Industrial Box PCs Core i5, DAQ integrated platform with MI Non-Stocked
Min.: 1
Mult.: 1

Advantech Industrial Box PCs NVIDIA Jetson Orin NX 16GB Ruggedized AI Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1

Jetson Orin NX LPDDR5 245 mm x 220 mm x 80 mm + 60 C - 20 C 16 GB
Advantech Industrial Box PCs AI Inference System Powered by NVIDIA Jetson Thor Lead-Time 53 Weeks
Min.: 1
Mult.: 1
LPDDR5X 200 mm x 195 mm x 71.5 mm + 35 C - 10 C
Advantech Industrial Box PCs R680E, Modular IPC Non-Stocked
Min.: 1
Mult.: 1

Intel R680E LGA1700 Socket CPU DDR4 + 60 C - 20 C 35 W to 65 W
Advantech Industrial Box PCs Ci7,16GB RAM,GPS/PoE barebone, VIO,GPS/L Non-Stocked
Min.: 1
Mult.: 1

Advantech Industrial Box PCs UBX-310, Intel Core i3 6100U, Fanless, B Non-Stocked
Min.: 1
Mult.: 1

Core i3 16 GB DDR4 245 mm x 185 mm x 45 mm + 40 C 0 C
Advantech Industrial Box PCs UBX-310, Intel Core i5 6300U, Fanless, B Non-Stocked
Min.: 1
Mult.: 1

Core i3 16 GB DDR4 245 mm x 185 mm x 45 mm + 40 C 0 C
Advantech Industrial Box PCs N97, w/ 4xLAN, 1xVGA, 1xHDMI, 6xCOM Non-Stocked
Min.: 1
Mult.: 1

Advantech Industrial Box PCs E3845, 4G RAM w/4xLAN,4xCOM,3xMini-PCIe Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Atom E3845 4 GB DDR3L 252 mm x 149 mm x 62 mm 15 W
Advantech Industrial Box PCs Core Ultra 5 225U 1.5GHz, 4xGbE, 6xUSB, Non-Stocked
Min.: 1
Mult.: 1
Core Ultra 5 225U 32 GB DDR5 2 Channel 1.5 GHz 200 mm x 140 mm x 55 mm HDMI Wall Mount IP20 6 Port 4 Port 4 x RS-232/422/485 + 60 C - 20 C 31 W 10 VDC 36 VDC Windows 11 LTSC, Ubuntu Linux Aluminum
Advantech Industrial Box PCs Core Ultra 7 255U 1.7GHz, 4xGbE, 6xUSB, Non-Stocked
Min.: 1
Mult.: 1
Core Ultra 7 255U 32 GB DDR5 2 Channel 2 GHz 200 mm x 140 mm x 55 mm HDMI Wall Mount IP20 6 Port 4 Port 4 x RS-232/422/485 + 60 C - 20 C 31 W 10 VDC 36 VDC Windows 11 LTSC, Ubuntu Linux Aluminum
Axiomtek Industrial Box PCs Fanless Edge AI System with NVIDIA Jetson TX2 NX, HDMI, GbE LAN, GbE PoE, and 2 USB Non-Stocked
Min.: 1
Mult.: 1

ARM Cortex A57 LPDDR4 148.6 mm x 129.8 mm x + 60 C - 30 C
Axiomtek Industrial Box PCs Fanless Edge AI System with NVIDIA Jetson Orin NX 16GB, 1 HDMI, 1 GbE PoE, 1 2.5 GbE PoE, 2 USB, 1 COM/CAN, Isolated DIO (4-in/4-out) Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Axiomtek Industrial Box PCs Fanless Edge AI System with NVIDIA Jetson Xavier NX 8GB, 1 HDMI, 1 GbE LAN, 1 GbE PoE, and 2 USB Non-Stocked
Min.: 1
Mult.: 1
Jetson Xavier NX LPDDR4x 147.4 mm x 129.8 mm x 34.6 mm + 50 C - 30 C
Axiomtek Industrial Box PCs Fanless embedded system with Intel Core i7-1365UE, 2 HDMI, 2 LANs, 8 USB, 2 COM, and 12 VDC Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Axiomtek Industrial Box PCs Fanless embedded system with LGA1700 14th/13th/12th generation Intel Core i7/i5/i3 or Celeron processor, Intel H610, 4 COM, 2 LAN, 2 HDMI, 4 USB, 8-CH DIO, and 19VDC Non-Stocked
Min.: 1
Mult.: 1

H610 Celeron, Core i3/i5i/7 12th Gen 64 GB DDR4-3200/2666/2400 2 Channel 210.6 mm x 195 mm x 80 mm 2 x HDMI 2.5 in DIN Rail Mount 2 x USB 2.0, 2 x USB 3.2 2 Port 1 x RS-232/422/485, 3 x RS-232 + 50 C - 10 C 35 W 19 V 19 V Aluminum 0 GB
Axiomtek Industrial Box PCs DIN-rail Fanless Embedded System with Intel Core i5-1245UE processor, 4 USB 3.1, four 2.5GbE LAN, 4 isolated COM, isolated DIO (8-in/8-out), and 2 HDMI Non-Stocked
Min.: 1
Mult.: 1
Axiomtek Industrial Box PCs Industrial system with Intel W480 PCH, blank flexible I/O cover, and 3 PCIe slots, without Axiomtek logo Non-Stocked
Min.: 1
Mult.: 1
Axiomtek Industrial Box PCs Fanless embedded system with Intel Atom x5-E3940, 2 M12 X-code GbE LAN, M12 DC-in, 2 USB 3.0, 2 HDMI, 4 COM, DIO, audio mic-in/ line-out, TPM 2.0, and 24 to 110VDC Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Axiomtek Industrial Box PCs Fanless vehicle embedded system with Intel Atom x5-E3940, 2 RJ-45 GbE LAN, terminal block DC-in, 2 USB 3.0, 2 HDMI, 2 COM, DIO, 2 CAN, audio mic-in/line-out, Smart Ignition, TPM 2.0, and 12/24 VDC Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

SoC Intel Atom x5-E3940 DDR3L 164.1 mm x 128 mm x 44.1 mm + 70 C - 40 C