MAX11410EVKIT#

Analog Devices / Maxim Integrated
700-MAX11410EVKIT#
MAX11410EVKIT#

Mfr.:

Description:
Data Conversion IC Development Tools 24-bit SD ADC/10 input/SPI Evkit

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Kits
ADC
MAX11410
3.3 V, 5 V
Bulk
Brand: Analog Devices / Maxim Integrated
Description/Function: Evaluation kit for MAX11410
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: MAX11410
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 318.150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX11410EVKIT Evaluation Kit

Analog Devices MAX11410EVKIT Evaluation Kit is a demonstration and development platform for the MAX11410 Low-Power Delta-Sigma Analog-to-Digital Converter (ADC). The Analog Devices Evaluation Kit includes a Graphical User Interface (GUI) communicating from the target device to a PC. The GUI allows the user to configure all the registers and includes graphing software to display captured data and calculate the histogram and FFT.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 9/3/2026
Factory Lead-Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$78.29 $78.29