Shuttle Board 3.0 BMI423

Bosch Sensortec
262-SHUTTLE3.0BMI423
Shuttle Board 3.0 BMI423

Mfr.:

Description:
Multiple Function Sensor Development Tools Shuttle Board 3.0 BMI423

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Bosch
Product Category: Multiple Function Sensor Development Tools
Add-On Boards
Shuttle Board
BMI423
1.62 V to 3.63 V
I2C, SPI
Bulk
Brand: Bosch Sensortec
Dimensions: 22 mm x 14 mm x 3.7 mm
Product Type: Multiple Function Sensor Development Tools
Series: BMI423
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 0273SB0006
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808085
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BMI423 Shuttle Board 3.0

Bosch BMI423 Shuttle Board 3.0 is a small PCB with a pre-mounted BMI423 6-axis inertial measurement unit (IMU). When combined with the Application Board 3.x, the shuttle board can be used to evaluate various features of the BMI423 IMU. The PCB can be plugged directly into the Application Board 3.x. This Bosch shuttle board allows easy access to the sensor pins via a simple socket.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
97
Expected 12/7/2026
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.89 $15.89