Servers

Results: 574
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions RAM Packaging
Advantech Servers 2-port RS-232/422/485 Serial Device Serv 17In Stock
Min.: 1
Mult.: 1

Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, RS-232/422/485 10 V 30 V - 10 C + 60 C 130 mm x 70 mm x 30 mm
Advantech Servers 1-port RS-232/422/485 Serial Device Serv 24In Stock
32Expected 8/20/2026
Min.: 1
Mult.: 1

Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232/422/485 10 V 30 V - 10 C + 60 C 130 mm x 70 mm x 30 mm
Advantech Servers 1-port RS-232 Serial Device Server 64In Stock
Min.: 1
Mult.: 1

Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232 10 V 30 V - 10 C + 60 C 130 mm x 70 mm x 30 mm
Advantech Servers 1 port RS-232 to Ethernet (Ext Temp) 10In Stock
Min.: 1
Mult.: 1
Serial Device Servers 230.4 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, RS-232 9 V 36 V - 40 C + 75 C 85.1 mm x 46 mm x 21.2 mm
Lantronix Servers XPort Pro Ext RAM & Temp w encry & Linux
40In Stock
Min.: 1
Mult.: 1

Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Tray
Advantech Servers 1-port RS-232/422/485 Serial Device Serv 57In Stock
Min.: 1
Mult.: 1

Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s 3 Port Ethernet, RS-232/422/485 12 V 48 V - 10 C + 60 C 140 mm x 95 mm x 30 mm
Digi Servers DIN Rail Mnt Kit 15In Stock
Min.: 1
Mult.: 1

Serial Device Servers 230 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232/422/485 9 V 30 V + 10 C + 45 C 94 mm x 43 mm x 23 mm
Lantronix SDSTX3110-121S-LRT
Lantronix Servers MEDIA CONVERTER - (1) RS232/422/485 DB9 to (2) 10/100Base-TX, Hardened Serial Device Server (slim) 1In Stock
Min.: 1
Mult.: 1

StarTech Servers USB 2 0 Network Print Server 8In Stock
Min.: 1
Mult.: 1

Bulk
Brainboxes Servers Ethernet 1 Port RS232 10xScrew Terminals 2In Stock
1Expected 8/20/2026
Min.: 1
Mult.: 1

Serial Device Servers 1 Mb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, RS-232 5 V 30 V 0 C + 60 C 96.3 mm x 101 mm x 25 mm
Brainboxes Servers Ethernet 2 Port RS232 5In Stock
Min.: 1
Mult.: 1

Serial Device Servers 1 Mb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232 5 V 30 V 0 C + 60 C 106 mm x 105 mm x 28 mm
Brainboxes Servers Ethernet 1 Port RS422/485 3In Stock
6Expected 8/25/2026
Min.: 1
Mult.: 1

Serial Device Servers 1 Mb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, RS-422/485 5 V 30 V 0 C + 60 C 106 mm x 105 mm x 28 mm
Brainboxes Servers Ethernet 4 Port RS422/485
3Expected 9/4/2026
Min.: 1
Mult.: 1

Serial Device Servers 1 Mb/s, 10 Mb/s, 100 Mb/s 4 Port Ethernet, RS-422/485 5 V 30 V 0 C + 60 C 215 mm x 123 mm x 34 mm
Brainboxes Servers Ethernet 1 Port RS232 + 1 Port RS422/485 2In Stock
Min.: 1
Mult.: 1

Serial Device Servers 1 Mb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232/422/485 5 V 30 V - 30 C + 80 C 116 mm x 100 mm x 26 mm
Brainboxes Servers Ethernet 1 Port RS422/485 Power Over Ethernet (PoE) 4In Stock
Min.: 1
Mult.: 1

Serial Device Servers 1 Mb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, RS-422/485 5 V 30 V 0 C + 60 C 101 mm x 100 mm x 27 mm
Brainboxes Servers Ethernet 1 Port RS232 Power Over Ethernet (PoE) 5In Stock
Min.: 1
Mult.: 1

Serial Device Servers 1 Mb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, RS-232 5 V 30 V 0 C + 60 C 101 mm x 100 mm x 27 mm
Brainboxes Servers Ethernet 2 Port RS232 Power Over Ethernet (PoE) 5In Stock
Min.: 1
Mult.: 1

Serial Device Servers 1 Mb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232 5 V 30 V 0 C + 60 C 101 mm x 100 mm x 27 mm
Brainboxes Servers Industrial Ethernet Isolated 1xRS232/422/485 3In Stock
Min.: 1
Mult.: 1

Serial Device Servers 1 Mb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, RS-232/422/485 5 V 30 V - 30 C + 80 C 115 mm x 105 mm x 23 mm
Brainboxes Servers Industrial Ethernet Isolated 1xRS232/422/485 + Switch 1In Stock
2Expected 8/27/2026
Min.: 1
Mult.: 1

Serial Device Servers 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS-232/422/485 DIO, Ethernet, RS-232/422/485 5 V 30 V - 40 C + 80 C 115 mm x 105 mm x 23 mm
Brainboxes Servers USB 4 Port RS422/485 1MBaud 4In Stock
Min.: 1
Mult.: 1

Serial Device Servers RS-422/485, USB 2.0 5 V 5 V - 40 C + 80 C 215 mm x 130 mm x 34 mm
Lantronix Servers XDIRECT IAP RS485 DEVICE SERVER MODBUS
6In Stock
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 921.6 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-485 5 V 15 V - 40 C + 85 C 240 mm x 33 mm x 29 mm Bulk


Lantronix Servers XPORT, EXTENDED TEMPERATURE, ENCRYPTION WITH 00-80-A3-XX-XX-XX MAC ADDRESS, SAMPLE JAPAN ONLY, ROHS
1In Stock
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 48 MHz, 88 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C Bulk
Advantech Servers 2-port RS-232 Serial Device Server 4In Stock
Min.: 1
Mult.: 1

Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, RS-232 10 V 30 V - 10 C + 60 C 130 mm x 70 mm x 30 mm
Digi Servers Digi One TS H Extended Temp 9In Stock
Min.: 1
Mult.: 1
No
Serial Device Servers 230 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232/422/485 9 V 30 V - 35 C + 74 C 133.4 mm x 84.6 mm x 24.2 mm
Lantronix Servers XPort Pro Ext. Temp 16MB SDRAM, Sample
3In Stock
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 125 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Bulk