DRAM

Results: 2,712
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package / Case Organization Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alliance Memory DRAM SDR, 512MB, 16M x 32, 3.3V, 86PIN TSOP II, 133 MHZ, Industrial Temp - Tray 29In Stock
Min.: 1
Mult.: 1

SDRAM 512 Mbit 32 bit 133 MHz TSOP-II-86 16 M x 32 17 ns 3 V 3.6 V - 40 C + 85 C AS4C16M32SC Tray
Alliance Memory DRAM SDRAM, 16Mb, 1M x 16, 3.3V, 50pin TSOP II, 166 Mhz, Industrial Temp - Tray 25In Stock
117Expected 8/11/2026
Min.: 1
Mult.: 1

SDRAM 16 Mbit 16 bit 166 MHz TSOP-II-50 1 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C AS4C1M16S-6 Tray
Alliance Memory DRAM SDRAM, 16Mb, 1M x 16, 3.3V, 50pin TSOP II, 143 MHz, Commercial Temp - Tray 290In Stock
Min.: 1
Mult.: 1

SDRAM 16 Mbit 16 bit 143 MHz TSOP-II-50 1 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C1M16S-7 Tray
Alliance Memory DRAM SDRAM, 64Mb, 2M X 32, 3.3V, 90-ball BGA, 143 MHz, Commercial Temp - Tray 66In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 32 bit 143 MHz TFBGA-90 2 M x 32 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C2M32S Tray
Alliance Memory DRAM SDRAM, 64MB, 2M X 32, 3.3V, 86PIN, TSOP II, 166MHZ, INDUSTRIAL TEMP - Tray 120In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 32 bit 166 MHz TSOP-II-86 2 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C AS4C2M32SA Tray
Alliance Memory DRAM SDRAM, 64MB, 2M X 32, 3.3V, 86PIN TSOP II 143 MHZ, COMMERCIAL TEMP - Tray 67In Stock
108Expected 12/10/2026
Min.: 1
Mult.: 1

SDRAM 64 Mbit 32 bit 143 MHz TSOP-II-86 2 M x 32 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C2M32SA Tray
Alliance Memory DRAM SDRAM, 256M, 32M X8, 3.3V, 54 PIN TSOP II, 166MHZ, INDUSTRIAL TEMP - Tray 161In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 8 bit 166 MHz TSOP-II-54 32 M x 8 5 ns 3 V 3.6 V - 40 C + 85 C AS4C32M8SA Tray
Alliance Memory DRAM SDRAM, 64Mb, 4M x 16, 3.3V, 54pin TSOP II, 200Mhz, Commerical Temp - Tray 108In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 200 MHz TSOP-II-54 4 M x 16 4.5 ns 3 V 3.6 V 0 C + 70 C AS4C4M16SA Tray
Alliance Memory DRAM DDR1, 128MB, 4M X 32, 2.5V, 144BGA, 200MHZ, INDUSTRIAL TEMP - Tray 24In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 128 Mbit 32 bit 200 MHz FBGA-144 4 M x 32 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C4M32D1A Tray
Alliance Memory DRAM SDRAM, 128Mb, 4M x 32, 3.3V, 90-ball BGA, 143 MHz, Commercial Temp - Tray 7In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 32 bit 133 MHz TFBGA-90 4 M x 32 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C4M32S Tray
Alliance Memory DRAM 256Mb, 3.3V, 143Mhz 64M x 4 SDRAM 99In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 4 bit 143 MHz TSOP-II-54 64 M x 4 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C64M4SA Tray
Alliance Memory DRAM 128M 166MHz 8Mx16 Mobile LP SDRAM IT 32In Stock
Min.: 1
Mult.: 1

SDRAM Mobile 128 Mbit 16 bit 166 MHz FBGA-54 8 M x 16 5.5 ns 1.7 V 1.95 V - 40 C + 85 C AS4C8M16MSA-6 Tray
Alliance Memory DRAM LPSDRAM, 256M, 8MX 32, 1.8V, 90 BALL, BGA, 8 X 32MM, 166MHZ, INDUSTRIAL TEMP, B DIE 167In Stock
Min.: 1
Mult.: 1

SDRAM Mobile 256 Mbit 32 bit 166 MHz FBGA-90 8 M x 32 5.5 ns 1.7 V 1.95 V - 40 C + 85 C Tray
ISSI DRAM 64M (4Mx16) 143MHz SDR SDRAM 3.3v 105In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 143 MHz TSOP-II-54 4 M x 16 5.5 ns 3 V 3.6 V - 40 C + 105 C IS45S16400J Tray
ISSI DRAM 128Mb, 3.3V, 143MHz 8Mx16 SDR SDRAM 91In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 16 bit 143 MHz BGA-54 8 M x 16 5.5 ns 3 V 3.6 V - 40 C + 105 C IS45S16800F Tray
Alliance Memory AS4C4M32SA-6TCN
Alliance Memory DRAM SDRAM, 128MB, 4M X 32, 3.3V, 86PIN TSOP II, 166 MHZ, COMMERCIAL TEMP - Tray 64In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 32 bit 166 MHz TSOP-II-86 4 M x 32 5.4 ns 3 V 3.6 V 0 C + 70 C Tray
Alliance Memory AS4C4M32SA-7TCN
Alliance Memory DRAM SDRAM, 128MB, 4M X 32, 3.3V, 86PIN TSOP II, 143 MHZ, COMMERCIAL TEMP - Tray 82In Stock
432Expected 9/15/2026
Min.: 1
Mult.: 1

SDRAM 128 Mbit 32 bit 143 MHz TSOP-II-86 4 M x 32 5.4 ns 3 V 3.6 V 0 C + 70 C Tray
Alliance Memory AS4C4M32SA-6TINTR
Alliance Memory DRAM SDRAM,128M,3.3V 166Mhz,4M x 32 4In Stock
2,000Expected 9/28/2026
Min.: 1
Mult.: 1
: 1,000

SDRAM 128 Mbit 32 bit 166 MHz TSOP-II-86 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI DRAM 256M 32Mx8 143MHz SDR SDRAM, 3.3V 38In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 8 bit 143 MHz TSOP-II-54 32 M x 8 5.4 ns 3 V 3.6 V - 40 C + 85 C IS42S83200G Tray
SMARTsemi DRAM DRAM DDR3(L) 4GB 256MX16 1866Mbps 1.35V/1.5V 96-FBGA Industrial
1,386Expected 9/22/2026
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 1.283 V 1.575 V - 40 C + 85 C KTDM Tray
Intelligent Memory DRAM DDR3 4Gb, 1.35V/1.5V, 256Mx16, 933MHz (1866Mbps), 0C to +95C, FBGA-96
627On Order
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IM4G16D3 Tray
Winbond W631GU6RB11I
Winbond DRAM 1Gb DDR3L 1.35V SDRAM, x16, 933MHz, Industrial Temp 73In Stock
Min.: 1
Mult.: 1

Tray
Winbond W632GU6RB-11
Winbond DRAM 2Gb DDR3L 1.35V SDRAM, x16, 933MHz 58In Stock
396Expected 8/13/2026
Min.: 1
Mult.: 1

Tray
Winbond W9864G6KT-6
Winbond DRAM 64Mb, SDR SDRAM, x16, 166MHz, 46nm 199In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 166 MHz TFBGA-54 4 M x 16 6 ns 3 V 3.6 V 0 C + 70 C Tray
Alliance Memory DRAM LPDDR1, 2G, 64M x 32, 1.8v, 200MHz, 90-BALL FBGA, (A-die) Industrial Temp - Tray 23In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR 2 Gbit 32 bit 200 MHz FBGA-90 64 M x 32 6.5 ns 1.7 V 1.95 V - 40 C + 85 C Tray